IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HCT74M96 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14561-2-ND |
2500 10000 25000 |
.15600 .15000 .14700 |
Extended Price
390.00 1500.00 3675.00 |
| Manufacturer Part Number | CD74HCT74M96 | |||
| Description | IC DUAL D-TYP EDG-TRG F-F 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HCT74M96 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 4mA, 4mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Delay Time - Propagation | 35ns |
| Frequency - Clock | 50MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HCT74M96 CD74HCT74M96 296 14561 2 ND 296145612ND 296-14561-2 |
CD74HCT74M96 Specification Sheet
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HCT74M96 (296-14561-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HCT74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HCT74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14561-1-ND.
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HCT74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HCT74M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14561-2-ND.
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HCT74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HCT74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14561-6-ND.
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HC74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HC74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14541-1-ND.
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HC74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HC74M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14541-2-ND.
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HC74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HC74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14541-6-ND.
IC DUAL D POS-EDG-TRG F-F 14SOIC - SN74LS74ADR
Order 'ic dual d pos-edg-trg f-f 14soic - SN74LS74ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14899-1-ND.
IC DUAL D POS-EDG-TRG F-F 14SOIC - SN74LS74ADR
Order 'ic dual d pos-edg-trg f-f 14soic - SN74LS74ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14899-2-ND.
IC DUAL D POS-EDG-TRG F-F 14SOIC - SN74LS74ADR
Order 'ic dual d pos-edg-trg f-f 14soic - SN74LS74ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14899-6-ND.
IC DUAL JK POS-EDG-TRG F-F 16DIP - SN74ALS109AN
Order 'ic dual jk pos-edg-trg f-f 16dip - SN74ALS109AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14711-5-ND.
IC DUAL 4BIT D EDG-TRG F-F 24DIP - SN74ALS874BNT
Order 'ic dual 4bit d edg-trg f-f 24dip - SN74ALS874BNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14752-5-ND.
IC DUAL JK POS-EDG-TRG F-F16SOIC - SN74HC109DR
Order 'ic dual jk pos-edg-trg f-f16soic - SN74HC109DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14827-1-ND.
IC DUAL JK POS-EDG-TRG F-F16SOIC - SN74HC109DR
Order 'ic dual jk pos-edg-trg f-f16soic - SN74HC109DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14827-2-ND.
IC DUAL JK POS-EDG-TRG F-F16SOIC - SN74HC109DR
Order 'ic dual jk pos-edg-trg f-f16soic - SN74HC109DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14827-6-ND.
IC DUAL JK NEG-EDG-TRG F-F16SOIC - SN74HC112DR
Order 'ic dual jk neg-edg-trg f-f16soic - SN74HC112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14829-1-ND.
Send this link via E-Mail
Help With This Screen
