Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC74M96
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HC74M96 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14541-6-ND |
1 25 100 250 500 1000 |
.66000 .46200 .39600 .34200 .29400 .22800 |
Extended Price
0.66 11.55 39.60 85.50 147.00 228.00 |
| Manufacturer Part Number | CD74HC74M96 | |||
| Description | IC DUAL D-TYP EDG-TRG F-F 14SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HC74M96 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Digi-Reel® |
| Operating Temperature | -55°C ~ 125°C |
| Delay Time - Propagation | 14ns |
| Frequency - Clock | 50MHz |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HC74M96 CD74HC74M96 296 14541 6 ND 296145416ND 296-14541-6 |
CD74HC74M96 Specification Sheet
IC DUAL D-TYP EDG-TRG F-F 14SOIC - CD74HC74M96 (296-14541-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC74M96Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HC74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14541-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HC74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14541-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HCT74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14561-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HCT74M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14561-6-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V CD74HC74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HC74M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14541-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 400µA, 8mA 4.75 V ~ 5.25 V SN74LS74ADR
Order 'ic dual d pos-edg-trg f-f 14soic - SN74LS74ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14899-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 400µA, 8mA 4.75 V ~ 5.25 V SN74LS74ADR
Order 'ic dual d pos-edg-trg f-f 14soic - SN74LS74ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14899-6-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT74M96
Order 'ic dual d-typ edg-trg f-f 14soic - CD74HCT74M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14561-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC109DR
Order 'ic dual jk pos-edg-trg f-f16soic - SN74HC109DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14827-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V SN74HC109DR
Order 'ic dual jk pos-edg-trg f-f16soic - SN74HC109DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14827-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC112DR
Order 'ic dual jk neg-edg-trg f-f16soic - SN74HC112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14829-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V SN74HC112DR
Order 'ic dual jk neg-edg-trg f-f16soic - SN74HC112DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14829-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT374DWR
Order 'ic oct d-typ edg-trg f-f 20-soic - SN74ACT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1077-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT374DBR
Order 'ic oct d-typ edg-trg f-f 20-ssop - SN74AHCT374DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4742-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT374DBR
Order 'ic oct d-typ edg-trg f-f 20-ssop - SN74AHCT374DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4742-6-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V CD74HC74M96
Send this link via E-Mail
Help With This Screen
