CASE BATTERY 2CELL AA BLACK - 2490 - Batteries
| Digi-Key Part Number | 2490K-ND |
100 |
1.36150 |
Extended Price
136.15 |
| Manufacturer Part Number | 2490 | |||
| Description | CASE BATTERY 2CELL AA BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2490 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.69" L x 1.40" W x 0.71" H (68.3mm x 35.4mm x 18mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2490 2490 2490K ND 2490KND 2490K |
2490 Specification Sheet
CASE BATTERY 2CELL AA BLACK - 2490 (2490K-ND) - Batteries
Related parts Batteries :CASE BATTERY 2CELL AA BLACK - 2490
Order 'case battery 2cell aa black - 2490' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2490K-ND.
CASE BATTERY 3CELL AA BLACK - 2487
Order 'case battery 3cell aa black - 2487' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2487K-ND.
HOLDER BATTERY 2CELL AA ALUM - 140
Order 'holder battery 2cell aa alum - 140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 140K-ND.
HOLDER BATTERY 2CELL AA ALUM - 146
Order 'holder battery 2cell aa alum - 146' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 146K-ND.
HOLDER BATTERY 2CELL AA ALUM - 189
Order 'holder battery 2cell aa alum - 189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 189K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2140
Order 'holder battery 2cell aa steel - 2140' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2140K-ND.
HOLDER BATTERY 2CELL AA STEEL - 2189
Order 'holder battery 2cell aa steel - 2189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2189K-ND.
HOLDER BATTERY 2CELL AA ALUM - 2223
Order 'holder battery 2cell aa alum - 2223' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2223K-ND.
HOLDER BATTERY 2CELL AA PC MNT - 2462
Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
CASE BATTERY 3CELL AAA BLACK - 2484
Order 'case battery 3cell aaa black - 2484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2484K-ND.
CLIP BATTERY AA CELL INSUL STEEL - 100
Order 'clip battery aa cell insul steel - 100' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 100K-ND.
CLIP BATTERY AA CELL STEEL - 206
Order 'clip battery aa cell steel - 206' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 206K-ND.
CLIP BATTERY AA 2-CELL .562" SS - 69
Order 'clip battery aa 2-cell .562" ss - 69' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 69K-ND.
CLIP BATTERY AA CELL ALUM - 91
Order 'clip battery aa cell alum - 91' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 91K-ND.
Send this link via E-Mail
Help With This Screen
