CAPACITOR 270UF 400V ELECT TSHA - ECO-S2GA271EA - Capacitors
| Digi-Key Part Number | P6853-ND |
1 10 50 200 600 1000 2600 5000 |
6.40000 5.41500 3.89700 2.92270 2.72783 2.61500 2.56400 2.51200 |
Extended Price
6.40 54.15 194.85 584.54 1636.70 2615.00 6666.40 12560.00 |
| Manufacturer Part Number | ECO-S2GA271EA | |||
| Description | CAPACITOR 270UF 400V ELECT TSHA | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2GA271EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | 491.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HA |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2GA271EA ECOS2GA271EA P6853 ND P6853ND P6853 |
ECO-S2GA271EA Specification Sheet
CAPACITOR 270UF 400V ELECT TSHA - ECO-S2GA271EA (P6853-ND) - Capacitors
Related parts Capacitors :CAPACITOR 270UF 400V ELECT TSHA - ECO-S2GA271EA
Order 'capacitor 270uf 400v elect tsha - ECO-S2GA271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6853-ND.
CAPACITOR 270UF 400V ELECT TSHA - ECO-S2GA271DA
Order 'capacitor 270uf 400v elect tsha - ECO-S2GA271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6852-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271CA
Order 'capacitor 270uf 400v elect tsup - ECO-S2GP271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6150-ND.
CAPACITOR 270UF 400V ELECT TSUP - ECO-S2GP271EA
Order 'capacitor 270uf 400v elect tsup - ECO-S2GP271EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6151-ND.
CAPACITOR 270UF 200V ELECT TSHA - ECO-S2DA271AA
Order 'capacitor 270uf 200v elect tsha - ECO-S2DA271AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6815-ND.
CAPACITOR 270UF 200V ELECT TSHA - ECO-S2DA271CA
Order 'capacitor 270uf 200v elect tsha - ECO-S2DA271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6816-ND.
CAPACITOR 56UF 400V ELECT TSHA - ECO-S2GA560AA
Order 'capacitor 56uf 400v elect tsha - ECO-S2GA560AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6836-ND.
CAPACITOR 56UF 400V ELECT TSHA - ECO-S2GA560BA
Order 'capacitor 56uf 400v elect tsha - ECO-S2GA560BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6837-ND.
CAPACITOR 68UF 400V ELECT TSHA - ECO-S2GA680AA
Order 'capacitor 68uf 400v elect tsha - ECO-S2GA680AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6838-ND.
CAPACITOR 68UF 400V ELECT TSHA - ECO-S2GA680CA
Order 'capacitor 68uf 400v elect tsha - ECO-S2GA680CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6839-ND.
CAPACITOR 82UF 400V ELECT TSHA - ECO-S2GA820AA
Order 'capacitor 82uf 400v elect tsha - ECO-S2GA820AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6840-ND.
CAPACITOR 82UF 400V ELECT TSHA - ECO-S2GA820CA
Order 'capacitor 82uf 400v elect tsha - ECO-S2GA820CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6841-ND.
CAPACITOR 100UF 400V ELECT TSHA - ECO-S2GA101BA
Order 'capacitor 100uf 400v elect tsha - ECO-S2GA101BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6842-ND.
CAPACITOR 100UF 400V ELECT TSHA - ECO-S2GA101CA
Order 'capacitor 100uf 400v elect tsha - ECO-S2GA101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6843-ND.
CAPACITOR 120UF 400V ELECT TSHA - ECO-S2GA121BA
Order 'capacitor 120uf 400v elect tsha - ECO-S2GA121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6844-ND.
Send this link via E-Mail
Help With This Screen