Battery Holder Battery Keystone Electronics 2484
CASE BATTERY 3CELL AAA BLACK - 2484 - Batteries
| Digi-Key Part Number | 2484K-ND |
100 |
1.74250 |
Extended Price
174.25 |
| Manufacturer Part Number | 2484 | |||
| Description | CASE BATTERY 3CELL AAA BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2484 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AAA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.13" L x 1.48" W x 0.59" H (54mm x 37.5mm x 15mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2484 2484 2484K ND 2484KND 2484K |
2484 Specification Sheet
CASE BATTERY 3CELL AAA BLACK - 2484 (2484K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 2484Battery Holder Battery Keystone Electronics 2484
Order 'case battery 3cell aaa black - 2484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2484K-ND.
Battery Holder Battery Keystone Electronics 2487
Order 'case battery 3cell aa black - 2487' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2487K-ND.
Battery Holder Battery Keystone Electronics 169
Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
Battery Holder Battery Keystone Electronics 2479
Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
Battery Holder Battery Keystone Electronics 2480
Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 56
Order 'battery clip aaa smd - 56' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 56K-ND.
Battery Accessory Battery Keystone Electronics Battery Contact 295
Order 'battery contact aaa right - 295' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 295K-ND.
Battery Accessory Battery Keystone Electronics Battery Contact 296
Order 'battery contact aaa left - 296' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 296K-ND.
Battery Accessory Battery Keystone Electronics (VA) Battery Clip(s) 55TR
Order 'clip battery aaa/n smt - 55TR' online from Digi-Key. Manufactured by Keystone Electronics (VA). Digi-Key part number 55KCT-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 55
Order 'clip battery aaa/n cell smt - 55' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 55K-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 55TR
Order 'clip battery aaa/n smt - 55TR' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 55KTR-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 82
Order 'clip battery aaa/n .375x.460" ss - 82' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 82K-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 90
Order 'clip battery aaa cell alum - 90' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 90K-ND.
Battery Accessory Battery Keystone Electronics (VA) Battery Clip(s) 55TR
Order 'clip battery aaa/n smt - 55TR' online from Digi-Key. Manufactured by Keystone Electronics (VA). Digi-Key part number 55KDKR-ND.
Battery Holder Battery Keystone Electronics 137
Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
Options for Battery Holder Battery Keystone Electronics 2484
Send this link via E-Mail
Help With This Screen
