IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC374DWR
| Digi-Key Part Number | 296-1201-2-ND |
2000 6000 10000 24000 |
.15400 .14300 .14000 .13800 |
Extended Price
308.00 858.00 1400.00 3312.00 |
| Manufacturer Part Number | SN74HC374DWR | |||
| Description | IC OCT D-TYPE FLIP-FLOP 20-SOIC | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC374DWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 15ns |
| Frequency - Clock | 70MHz |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC374DWR SN74HC374DWR 296 1201 2 ND 29612012ND 296-1201-2 |
SN74HC374DWR Specification Sheet
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR (296-1201-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC374DWRIC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1201-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ABT574ADWR
Order 'ic oct d-type flip-flop 20-soic - SN74ABT574ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1046-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1126-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW
Order 'ic oct d-type flip-flop 20-soic - SN74ALS374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1128-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1209-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS574BDW
Order 'ic oct d-type flip-flop 20-soic - SN74ALS574BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1503-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC574DW
Order 'ic oct d-type flip-flop 20-soic - SN74HC574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1597-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74LS374DW
Order 'ic oct d-type flip-flop 20-soic - SN74LS374DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1661-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-6-ND.
IC OUT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic out d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-6-ND.
IC OCT D-TYP FLIP-FLOP 20-SOIC - SN74F574DW
Order 'ic oct d-typ flip-flop 20-soic - SN74F574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3600-5-ND.
Options for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC374DWR
Send this link via E-Mail
Help With This Screen
