IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DW
| Digi-Key Part Number | 296-1198-5-ND |
1 25 100 250 500 1000 5000 10000 |
.48000 .36000 .27000 .19920 .16800 .15960 .15300 .15000 |
Extended Price
0.48 9.00 27.00 49.80 84.00 159.60 765.00 1500.00 |
| Manufacturer Part Number | SN74HC273DW | |||
| Description | IC OCT D FLIP-FLOP 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC273DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Function | Master Reset |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Output Type | Non-Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 13ns |
| Frequency - Clock | 60MHz |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC273DW SN74HC273DW 296 1198 5 ND 29611985ND 296-1198-5 |
SN74HC273DW Specification Sheet
IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DW (296-1198-5-ND)
Related parts :IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DW
Order 'ic oct d flip-flop 20-soic - SN74HC273DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1198-5-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DWR
Order 'ic oct d flip-flop 20-soic - SN74HC273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1198-1-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DWR
Order 'ic oct d flip-flop 20-soic - SN74HC273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1198-2-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74HCT574DW
Order 'ic oct d flip-flop 20-soic - SN74HCT574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1622-5-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74LV374ADW
Order 'ic oct d flip-flop 20-soic - SN74LV374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1688-5-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74LV574ADW
Order 'ic oct d flip-flop 20-soic - SN74LV574ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1691-5-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74LVC374ADW
Order 'ic oct d flip-flop 20-soic - SN74LVC374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1701-5-ND.
IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DWR
Order 'ic oct d flip-flop 20-soic - SN74HC273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1198-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ABT574ADWR
Order 'ic oct d-type flip-flop 20-soic - SN74ABT574ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1046-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1126-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW
Order 'ic oct d-type flip-flop 20-soic - SN74ALS374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1128-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1201-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-1-ND.
Send this link via E-Mail
Help With This Screen
