Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DWR
IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1198-1-ND |
1 25 100 250 500 1000 |
.61000 .42360 .36300 .31352 .26950 .20900 |
Extended Price
0.61 10.59 36.30 78.38 134.75 209.00 |
| Manufacturer Part Number | SN74HC273DWR | |||
| Description | IC OCT D FLIP-FLOP 20-SOIC | |||
| Quantity Available | 1382 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC273DWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Function | Master Reset |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Output Type | Non-Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 13ns |
| Frequency - Clock | 60MHz |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC273DWR SN74HC273DWR 296 1198 1 ND 29611981ND 296-1198-1 |
SN74HC273DWR Specification Sheet
IC OCT D FLIP-FLOP 20-SOIC - SN74HC273DWR (296-1198-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DWRTexas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DWR
Order 'ic oct d flip-flop 20-soic - SN74HC273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1198-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DWR
Order 'ic oct d flip-flop 20-soic - SN74HC273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1198-6-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DWR
Order 'ic oct d flip-flop 20-soic - SN74HC273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1198-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DW
Order 'ic oct d flip-flop 20-soic - SN74HC273DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1198-5-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 6mA, 6mA 4.5 V ~ 5.5 V SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-1-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 6mA, 6mA 4.5 V ~ 5.5 V SN74HCT574DW
Order 'ic oct d flip-flop 20-soic - SN74HCT574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1622-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 16mA, 16mA 2 V ~ 5.5 V SN74LV374ADW
Order 'ic oct d flip-flop 20-soic - SN74LV374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1688-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADW
Order 'ic oct d flip-flop 20-soic - SN74LV574ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1691-5-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC374ADW
Order 'ic oct d flip-flop 20-soic - SN74LVC374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1701-5-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 7.8mA, 7.8mA 2 V ~ 6 V SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 6mA, 6mA 4.5 V ~ 5.5 V SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS273DWR
Order 'ic out d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC374APWR
Order 'ic oct d flip-flop 20-tssop - SN74LVC374APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1238-1-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC273DWR
Send this link via E-Mail
Help With This Screen
