IC HEX D-TYPE FLIP-FLOP 16-SOIC - SN74HC174DR
| Digi-Key Part Number | 296-1195-2-ND |
2500 10000 25000 |
.12200 .11475 .11250 |
Extended Price
305.00 1147.50 2812.50 |
| Manufacturer Part Number | SN74HC174DR | |||
| Description | IC HEX D-TYPE FLIP-FLOP 16-SOIC | |||
| Quantity Available | 7500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74HC174DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Function | Master Reset |
| Number of Bits per Element | 6 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 5.2mA, 5.2mA |
| Output Type | Non-Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 14ns |
| Frequency - Clock | 50MHz |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74HC174DR SN74HC174DR 296 1195 2 ND 29611952ND 296-1195-2 |
SN74HC174DR Specification Sheet
IC HEX D-TYPE FLIP-FLOP 16-SOIC - SN74HC174DR (296-1195-2-ND)
Related parts :IC HEX D-TYPE FLIP-FLOP 16-SOIC - SN74HC174DR
Order 'ic hex d-type flip-flop 16-soic - SN74HC174DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1195-1-ND.
IC HEX D-TYPE FLIP-FLOP 16-SOIC - SN74HC174DR
Order 'ic hex d-type flip-flop 16-soic - SN74HC174DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1195-2-ND.
IC HEX D-TYPE FLIP-FLOP 16-SOIC - SN74HC174DR
Order 'ic hex d-type flip-flop 16-soic - SN74HC174DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1195-6-ND.
IC HEX D-TYPE F-F 16-SOIC - CD74ACT174M96
Order 'ic hex d-type f-f 16-soic - CD74ACT174M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14494-1-ND.
IC HEX D-TYPE F-F 16-SOIC - CD74ACT174M96
Order 'ic hex d-type f-f 16-soic - CD74ACT174M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14494-2-ND.
IC HEX D-TYPE F-F 16-SOIC - CD74ACT174M96
Order 'ic hex d-type f-f 16-soic - CD74ACT174M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14494-6-ND.
IC HEX D-TYPE FLIP-FLOP 16-DIP - SN74HC174N
Order 'ic hex d-type flip-flop 16-dip - SN74HC174N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1579-5-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BM
Order 'ic hex d-type f-f 16-soic - CD40174BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BM-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BM96
Order 'ic hex d-type f-f 16-soic - CD40174BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BM96-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BM96E4
Order 'ic hex d-type f-f 16-soic - CD40174BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BM96E4-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BME4
Order 'ic hex d-type f-f 16-soic - CD40174BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BME4-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BMT
Order 'ic hex d-type f-f 16-soic - CD40174BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BMT-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BMTE4
Order 'ic hex d-type f-f 16-soic - CD40174BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BMTE4-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BM96G4
Order 'ic hex d-type f-f 16-soic - CD40174BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BM96G4-ND.
IC HEX D-TYPE F-F 16-SOIC - CD40174BMG4
Order 'ic hex d-type f-f 16-soic - CD40174BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40174BMG4-ND.
Send this link via E-Mail
Help With This Screen
