IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 1mA, 20mA 4.5 V ~ 5.5 V SN74F74DR
| Digi-Key Part Number | 296-1183-6-ND |
1 25 100 250 500 1000 |
.50000 .40000 .30000 .21000 .16600 .14000 |
Extended Price
0.50 10.00 30.00 52.50 83.00 140.00 |
| Manufacturer Part Number | SN74F74DR | |||
| Description | IC DUAL D-TYPE FLIP-FLOP 14-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74F74DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 1mA, 20mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Digi-Reel® |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 3ns |
| Frequency - Clock | 100MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74F74DR SN74F74DR 296 1183 6 ND 29611836ND 296-1183-6 |
SN74F74DR Specification Sheet
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR (296-1183-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 1mA, 20mA 4.5 V ~ 5.5 V SN74F74DRIC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1183-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1079-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ALS74AD
Order 'ic dual d-type flip-flop 14-soic - SN74ALS74AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1130-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74D
Order 'ic dual d-type flip-flop 14-soic - SN74F74D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1183-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1204-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74D
Order 'ic dual d-type flip-flop 14-soic - SN74HC74D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1204-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HCT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HCT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1211-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HCT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HCT74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1211-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HCT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HCT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1211-6-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 1mA, 20mA 4.5 V ~ 5.5 V SN74F74DR
Send this link via E-Mail
Help With This Screen
