OCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
| Digi-Key Part Number | 296-11627-2-ND |
2000 6000 10000 24000 |
.23400 .22400 .22000 .21600 |
Extended Price
468.00 1344.00 2200.00 5184.00 |
| Manufacturer Part Number | SN74LV574ADGVR | |||
| Description | OCTAL D-TYPE FLIP-FLOP W/3ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV574ADGVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-TVSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 16mA, 16mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 4.8ns |
| Frequency - Clock | 205MHz |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV574ADGVR SN74LV574ADGVR 296 11627 2 ND 296116272ND 296-11627-2 |
SN74LV574ADGVR Specification Sheet
OCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR (296-11627-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVROCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR
Order 'octal d-type flip-flop w/3st - SN74LV574ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11627-1-ND.
OCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR
Order 'octal d-type flip-flop w/3st - SN74LV574ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11627-2-ND.
OCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR
Order 'octal d-type flip-flop w/3st - SN74LV574ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11627-6-ND.
IC D-TYPE FLIP-FLOP 3ST 96-LFBGA - SN74LVTH322374KR
Order 'ic d-type flip-flop 3st 96-lfbga - SN74LVTH322374KR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13299-1-ND.
IC D-TYPE FLIP-FLOP 3ST 96-LFBGA - SN74LVTH322374KR
Order 'ic d-type flip-flop 3st 96-lfbga - SN74LVTH322374KR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13299-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ABT574ADWR
Order 'ic oct d-type flip-flop 20-soic - SN74ABT574ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1046-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1079-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1126-2-ND.
IC OUT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic out d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW
Order 'ic oct d-type flip-flop 20-soic - SN74ALS374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1128-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ALS74AD
Order 'ic dual d-type flip-flop 14-soic - SN74ALS74AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1130-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-1-ND.
Options for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
Send this link via E-Mail
Help With This Screen
