Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
OCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11627-1-ND |
1 25 100 250 500 1000 |
.77000 .59840 .52800 .45760 .38720 .30800 |
Extended Price
0.77 14.96 52.80 114.40 193.60 308.00 |
| Manufacturer Part Number | SN74LV574ADGVR | |||
| Description | OCTAL D-TYPE FLIP-FLOP W/3ST | |||
| Quantity Available | 2359 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV574ADGVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-TVSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 16mA, 16mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 4.8ns |
| Frequency - Clock | 205MHz |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | 296; 4073251; DGV; 14, 16, 20, 24, 48, 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV574ADGVR SN74LV574ADGVR 296 11627 1 ND 296116271ND 296-11627-1 |
SN74LV574ADGVR Specification Sheet
OCTAL D-TYPE FLIP-FLOP W/3ST - SN74LV574ADGVR (296-11627-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVRTexas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
Order 'octal d-type flip-flop w/3st - SN74LV574ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11627-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
Order 'octal d-type flip-flop w/3st - SN74LV574ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11627-6-ND.
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
Order 'octal d-type flip-flop w/3st - SN74LV574ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11627-2-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 12mA, 12mA 2.7 V ~ 3.6 V SN74LVTH322374KR
Order 'ic d-type flip-flop 3st 96-lfbga - SN74LVTH322374KR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13299-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS273DWR
Order 'ic out d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 1mA, 20mA 4.5 V ~ 5.5 V SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 1mA, 20mA 4.5 V ~ 5.5 V SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC174DR
Order 'ic hex d-type flip-flop 16-soic - SN74HC174DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1195-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V SN74HC174DR
Order 'ic hex d-type flip-flop 16-soic - SN74HC174DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1195-6-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-1-ND.
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-6-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV574ADGVR
Send this link via E-Mail
Help With This Screen
