IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1147-2-ND |
2000 6000 10000 24000 |
.84500 .81300 .79600 .78000 |
Extended Price
1690.00 4878.00 7960.00 18720.00 |
| Manufacturer Part Number | SN74ALVCH16721DGGR | |||
| Description | IC FLIP-FLOP 20BIT 3.3V 56-TSSOP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCH16721DGGR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 56-TSSOP |
| Function | Standard |
| Number of Bits per Element | 20 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1ns |
| Frequency - Clock | 150MHz |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCH16721DGGR SN74ALVCH16721DGGR 296 1147 2 ND 29611472ND 296-1147-2 |
SN74ALVCH16721DGGR Specification Sheet
IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR (296-1147-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR
Order 'ic flip-flop 20bit 3.3v 56-tssop - SN74ALVCH16721DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1147-1-ND.
IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR
Order 'ic flip-flop 20bit 3.3v 56-tssop - SN74ALVCH16721DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1147-2-ND.
IC FLIP-FLOP 20BIT 3.3V 56-TSSOP - SN74ALVCH16721DGGR
Order 'ic flip-flop 20bit 3.3v 56-tssop - SN74ALVCH16721DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1147-6-ND.
IC FLIP FLOP 20BIT 3ST 56-TSSOP - IDT74ALVCH16721PAG
Order 'ic flip flop 20bit 3st 56-tssop - IDT74ALVCH16721PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16721PAG-ND.
IC FLIP FLOP 20BIT 3ST 56-TSSOP - IDT74ALVCH16721PAG8
Order 'ic flip flop 20bit 3st 56-tssop - IDT74ALVCH16721PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16721PAG8-ND.
IC FLIP FLOP 20BIT 3ST 56-SSOP - SN74ALVCH16721DL
Order 'ic flip flop 20bit 3st 56-ssop - SN74ALVCH16721DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH16721DL-ND.
IC FLIP FLOP 10BIT DUAL 56-TSSOP - IDT74ALVCH162820PAG
Order 'ic flip flop 10bit dual 56-tssop - IDT74ALVCH162820PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162820PAG-ND.
IC FLIP FLOP 10BIT DUAL 56-TSSOP - IDT74ALVCH162820PAG8
Order 'ic flip flop 10bit dual 56-tssop - IDT74ALVCH162820PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH162820PAG8-ND.
IC FLIP FLOP 18BIT 3ST 56-TSSOP - IDT74ALVCH16823PAG
Order 'ic flip flop 18bit 3st 56-tssop - IDT74ALVCH16823PAG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16823PAG-ND.
IC FLIP FLOP 18BIT 3ST 56-TSSOP - IDT74ALVCH16823PAG8
Order 'ic flip flop 18bit 3st 56-tssop - IDT74ALVCH16823PAG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT74ALVCH16823PAG8-ND.
IC BUS-INTERFACE F/F 56-TSSOP - SN74ABT162823ADGGR
Order 'ic bus-interface f/f 56-tssop - SN74ABT162823ADGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3893-1-ND.
IC BUS-INTERFACE F/F 56-TSSOP - SN74ABT162823ADGGR
Order 'ic bus-interface f/f 56-tssop - SN74ABT162823ADGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3893-2-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - SN74AHC273PWR
Order 'ic flip flop octal d 20-tssop - SN74AHC273PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4592-2-ND.
IC FLIP FLOP 10BIT 2OUT 56-SSOP - SN74ALVCH162820DLR
Order 'ic flip flop 10bit 2out 56-ssop - SN74ALVCH162820DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVCH162820DLR-ND.
IC FLIP FLOP OCTAL D 20-TSSOP - SN74HC273PWRE4
Order 'ic flip flop octal d 20-tssop - SN74HC273PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC273PWRE4-ND.
Send this link via E-Mail
Help With This Screen
