Keywords:





IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR

Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR

Digi-Key Part Number 296-1144-2-ND
Price Break
2000
6000
10000
24000
Unit Price
.65000
.62500
.61300
.60000
Extended Price
1300.00
3750.00
6130.00
14400.00
Manufacturer Part NumberSN74ALVCH16374DGGR
DescriptionIC 16-BIT D FLIP-FLOP 48-TSSOP
Quantity Available
All prices are in USD

Non-Stock

Purchase Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR
Technical/Catalog InformationSN74ALVCH16374DGGR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case48-TSSOP
FunctionStandard
Number of Bits per Element8
Number of Elements2 - Dual
Current - Output High, Low24mA, 24mA
Output TypeTri-State Non Inverted
Trigger TypePositive Edge
TypeD-Type Bus
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Delay Time - Propagation1ns
Frequency - Clock150MHz
Voltage - Supply1.65 V ~ 3.6 V
Drawing Number296; 4040078; DGG; 48, 56, 64
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALVCH16374DGGR
SN74ALVCH16374DGGR
296 1144 2 ND
29611442ND
296-1144-2

SN74ALVCH16374DGGR Specification Sheet

Image of IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR

IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR (296-1144-2-ND)

Related parts Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
 Order 'ic 16-bit d flip-flop 48-tssop - SN74ALVCH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1144-1-ND.
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
 Order 'ic 16-bit d flip-flop 48-tssop - SN74ALVCH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1144-2-ND.
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
 Order 'ic 16-bit d flip-flop 48-tssop - SN74ALVCH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1144-6-ND.
IC 16-BIT D FLIP FLOP 48-TSSOP - PI74ALVCH16374A
 Order 'ic 16-bit d flip flop 48-tssop - PI74ALVCH16374A' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCH16374A-ND.
IC 3.3V 16-BIT D FLIP-FLOP 48-TS - SN74LVTH16374DGGR
 Order 'ic 3.3v 16-bit d flip-flop 48-ts - SN74LVTH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1263-1-ND.
IC 3.3V 16-BIT D FLIP-FLOP 48-TS - SN74LVTH16374DGGR
 Order 'ic 3.3v 16-bit d flip-flop 48-ts - SN74LVTH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1263-2-ND.
IC 3.3V 16-BIT D FLIP-FLOP 48-TS - SN74LVTH16374DGGR
 Order 'ic 3.3v 16-bit d flip-flop 48-ts - SN74LVTH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1263-6-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6399-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6399-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6402-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6402-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBTK16245DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBTK16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6488-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBTK16245DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBTK16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6488-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6399-6-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
 Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6402-6-ND.

Options for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR
Send this link via E-Mail
Help With This Screen

IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR Next: IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR