IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR
| Digi-Key Part Number | 296-1144-1-ND |
1 25 100 250 500 |
1.25000 1.00000 .75000 .70000 .67500 |
Extended Price
1.25 25.00 75.00 175.00 337.50 |
| Manufacturer Part Number | SN74ALVCH16374DGGR | |||
| Description | IC 16-BIT D FLIP-FLOP 48-TSSOP | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALVCH16374DGGR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1ns |
| Frequency - Clock | 150MHz |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040078; DGG; 48, 56, 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALVCH16374DGGR SN74ALVCH16374DGGR 296 1144 1 ND 29611441ND 296-1144-1 |
SN74ALVCH16374DGGR Specification Sheet
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR (296-1144-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGRIC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
Order 'ic 16-bit d flip-flop 48-tssop - SN74ALVCH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1144-1-ND.
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
Order 'ic 16-bit d flip-flop 48-tssop - SN74ALVCH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1144-2-ND.
IC 16-BIT D FLIP-FLOP 48-TSSOP - SN74ALVCH16374DGGR
Order 'ic 16-bit d flip-flop 48-tssop - SN74ALVCH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1144-6-ND.
IC 16-BIT D FLIP FLOP 48-TSSOP - PI74ALVCH16374A
Order 'ic 16-bit d flip flop 48-tssop - PI74ALVCH16374A' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCH16374A-ND.
IC 3.3V 16-BIT D FLIP-FLOP 48-TS - SN74LVTH16374DGGR
Order 'ic 3.3v 16-bit d flip-flop 48-ts - SN74LVTH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1263-1-ND.
IC 3.3V 16-BIT D FLIP-FLOP 48-TS - SN74LVTH16374DGGR
Order 'ic 3.3v 16-bit d flip-flop 48-ts - SN74LVTH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1263-2-ND.
IC 3.3V 16-BIT D FLIP-FLOP 48-TS - SN74LVTH16374DGGR
Order 'ic 3.3v 16-bit d flip-flop 48-ts - SN74LVTH16374DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1263-6-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6399-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6399-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6402-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6402-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBTK16245DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBTK16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6488-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBTK16245DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBTK16245DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6488-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16244DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6399-6-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
Order 'ic 16-bit fet bus sw 48-tssop - SN74CBT16245DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6402-6-ND.
Options for Texas Instruments (VA) Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16374DGGR
Send this link via E-Mail
Help With This Screen
