IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW - Integrated Circuits (ICs)
Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS374ADW
| Digi-Key Part Number | 296-1128-5-ND |
825 |
.43400 |
Extended Price
358.05 |
| Manufacturer Part Number | SN74ALS374ADW | |||
| Description | IC OCT D-TYPE FLIP-FLOP 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS374ADW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Function | Standard |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | 2.6mA, 24mA |
| Output Type | Tri-State Non Inverted |
| Trigger Type | Positive Edge |
| Type | D-Type Bus |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 3ns |
| Frequency - Clock | 35MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS374ADW SN74ALS374ADW 296 1128 5 ND 29611285ND 296-1128-5 |
SN74ALS374ADW Specification Sheet
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW (296-1128-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS374ADWIC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW
Order 'ic oct d-type flip-flop 20-soic - SN74ALS374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1128-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ABT574ADWR
Order 'ic oct d-type flip-flop 20-soic - SN74ABT574ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1046-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1126-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1201-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1209-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS574BDW
Order 'ic oct d-type flip-flop 20-soic - SN74ALS574BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1503-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC574DW
Order 'ic oct d-type flip-flop 20-soic - SN74HC574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1597-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74LS374DW
Order 'ic oct d-type flip-flop 20-soic - SN74LS374DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1661-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-6-ND.
IC OUT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Order 'ic out d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-6-ND.
IC OCT D-TYP FLIP-FLOP 20-SOIC - SN74F574DW
Order 'ic oct d-typ flip-flop 20-soic - SN74F574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3600-5-ND.
Options for Texas Instruments Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS374ADW
Send this link via E-Mail
Help With This Screen
