Keywords:





IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-1126-1-ND
Price Break
1
25
100
250
500
Unit Price
.90000
.75000
.60000
.45000
.42000
Extended Price
0.90
18.75
60.00
112.50
210.00
Manufacturer Part NumberSN74ALS273DWR
DescriptionIC OCT D-TYPE FLIP-FLOP 20-SOIC
Quantity Available 2323
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74ALS273DWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case20-SOIC (7.5mm Width)
FunctionMaster Reset
Number of Bits per Element8
Number of Elements1 - Single
Current - Output High, Low2.6mA, 24mA
Output TypeNon-Inverted
Trigger TypePositive Edge
TypeD-Type Bus
PackagingCut Tape (CT)
Operating Temperature0°C ~ 70°C
Delay Time - Propagation2ns
Frequency - Clock35MHz
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number296; 4040000-4; DW; 20
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALS273DWR
SN74ALS273DWR
296 1126 1 ND
29611261ND
296-1126-1

SN74ALS273DWR Specification Sheet

Image of IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR

IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR (296-1126-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1126-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ABT574ADWR
 Order 'ic oct d-type flip-flop 20-soic - SN74ABT574ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1046-2-ND.
IC OUT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
 Order 'ic out d-type flip-flop 20-soic - SN74ALS273DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1126-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS374ADW
 Order 'ic oct d-type flip-flop 20-soic - SN74ALS374ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1128-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1201-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-1-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1209-2-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS574BDW
 Order 'ic oct d-type flip-flop 20-soic - SN74ALS574BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1503-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC574DW
 Order 'ic oct d-type flip-flop 20-soic - SN74HC574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1597-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74LS374DW
 Order 'ic oct d-type flip-flop 20-soic - SN74LS374DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1661-5-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HC374DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74HC374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1201-6-ND.
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74HCT374DWR
 Order 'ic oct d-type flip-flop 20-soic - SN74HCT374DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1209-6-ND.
IC OCT D-TYP FLIP-FLOP 20-SOIC - SN74F574DW
 Order 'ic oct d-typ flip-flop 20-soic - SN74F574DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3600-5-ND.

Send this link via E-Mail
Help With This Screen

IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ABT574ADWR Next: IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR
IC OCT D-TYPE FLIP-FLOP 20-SOIC - SN74ALS273DWR