IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
| Digi-Key Part Number | 296-1079-2-ND |
2500 10000 25000 |
.13500 .12800 .12500 |
Extended Price
337.50 1280.00 3125.00 |
| Manufacturer Part Number | SN74ACT74DR | |||
| Description | IC DUAL D-TYPE FLIP-FLOP 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ACT74DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Function | Set and Reset |
| Number of Bits per Element | 1 |
| Number of Elements | 2 - Dual |
| Current - Output High, Low | 24mA, 24mA |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 5.5ns |
| Frequency - Clock | 210MHz |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ACT74DR SN74ACT74DR 296 1079 2 ND 29610792ND 296-1079-2 |
SN74ACT74DR Specification Sheet
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR (296-1079-2-ND)
Related parts :IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1079-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ACT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74ACT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1079-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74ALS74AD
Order 'ic dual d-type flip-flop 14-soic - SN74ALS74AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1130-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1183-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74D
Order 'ic dual d-type flip-flop 14-soic - SN74F74D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1183-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74F74DR
Order 'ic dual d-type flip-flop 14-soic - SN74F74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1183-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1204-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74D
Order 'ic dual d-type flip-flop 14-soic - SN74HC74D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1204-5-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HC74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HC74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1204-6-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HCT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HCT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1211-1-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HCT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HCT74DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1211-2-ND.
IC DUAL D-TYPE FLIP-FLOP 14-SOIC - SN74HCT74DR
Order 'ic dual d-type flip-flop 14-soic - SN74HCT74DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1211-6-ND.
Send this link via E-Mail
Help With This Screen
