Keywords:





HOLDER BATTERY 4CELL AAA 6"LEAD - 2482 - Batteries

Battery Holder Battery Keystone Electronics 2482

Digi-Key Part Number 2482K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.84000
1.73600
1.66750
1.11200
.70095
.65095
.59325
Extended Price
1.84
17.36
166.75
556.00
700.95
1627.38
2966.25
Manufacturer Part Number2482
DescriptionHOLDER BATTERY 4CELL AAA 6"LEAD
Quantity Available 89
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2482
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2482
Technical/Catalog Information2482
VendorKeystone Electronics
CategoryBatteries
Number of Cells4
Battery Cell SizeAAA
Termination StyleWire Lead - 6" (152.4mm)
Size / Dimension2.10" L x 1.98" W x 0.50" H (53mm x 50.3mm x 12.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2482
2482
2482K ND
2482KND
2482K

2482 Specification Sheet

Image of HOLDER BATTERY 4CELL AAA 6"LEAD - 2482

HOLDER BATTERY 4CELL AAA 6"LEAD - 2482 (2482K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2482
HOLDER BATTERY 4CELL AAA 6"LEAD - 2482
 Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
 Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
 Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480
 Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
HOLDER BATTERY 4CELL AA 6"LEAD - 2478
 Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
HOLDER BATTERY 1CELL AA 6"LEAD - 2461
 Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
 Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
HOLDER BATTERY 3CELL AA 6"LEAD - 2465
 Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
HOLDER BATTERY 4CELL AAA ALUM - 170
 Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
HOLDER BATTERY 4CELL AAA PC MNT - 2481
 Order 'holder battery 4cell aaa pc mnt - 2481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2481K-ND.
CASE BATTERY 3CELL AAA BLACK - 2484
 Order 'case battery 3cell aaa black - 2484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2484K-ND.
HOLDER BATTERY 1CELL AAA ALUM - 137
 Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
HOLDER BATTERY 2CELL AAA ALUM - 138
 Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
HOLDER BATTERY 3CELL AAA ALUM - 169
 Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
HOLDER BATTERY 1CELL AAA PC MNT - 2466
 Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.

Options for Battery Holder Battery Keystone Electronics 2482
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 4CELL AAA 6"LEAD - 2482
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 4CELL AA STEEL - 2194 Next: HOLDER BATTERY 4CELL AAA ALUM - 170
HOLDER BATTERY 4CELL AAA 6"LEAD - 2482