Battery Holder Battery Keystone Electronics 2480
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480 - Batteries
| Digi-Key Part Number | 2480K-ND |
1 10 100 500 1000 2500 5000 |
1.68000 1.57800 1.51550 1.01050 .63720 .59170 .53935 |
Extended Price
1.68 15.78 151.55 505.25 637.20 1479.25 2696.75 |
| Manufacturer Part Number | 2480 | |||
| Description | HOLDER BATTERY 3CELL AAA 6"LEAD | |||
| Quantity Available | 631 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2480 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AAA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.05" L x 1.48" W x 0.50" H (52.7mm x 37.5mm x 12.7mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2480 2480 2480K ND 2480KND 2480K |
2480 Specification Sheet
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480 (2480K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 2480Battery Holder Battery Keystone Electronics 2480
Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
Battery Holder Battery Keystone Electronics 2467
Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
Battery Holder Battery Keystone Electronics 2469
Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
Battery Holder Battery Keystone Electronics 2482
Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
Battery Holder Battery Keystone Electronics 2465
Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
Battery Holder Battery Keystone Electronics 2461
Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
Battery Holder Battery Keystone Electronics 2463
Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
Battery Holder Battery Keystone Electronics 2478
Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
Battery Holder Battery Keystone Electronics 2484
Order 'case battery 3cell aaa black - 2484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2484K-ND.
Battery Holder Battery Keystone Electronics 169
Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
Battery Holder Battery Keystone Electronics 2479
Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
Battery Holder Battery Keystone Electronics 2487
Order 'case battery 3cell aa black - 2487' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2487K-ND.
Battery Holder Battery Keystone Electronics 137
Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
Battery Holder Battery Keystone Electronics 138
Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
Battery Holder Battery Keystone Electronics 170
Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
Options for Battery Holder Battery Keystone Electronics 2480
Send this link via E-Mail
Help With This Screen
