IC BCD-7 SEG DECODER/DRVR 16-DIP - HEF4543BP,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3138-5-ND |
1 25 100 250 500 1000 5000 |
.55000 .44000 .33000 .23100 .18260 .15400 .14300 |
Extended Price
0.55 11.00 33.00 57.75 91.30 154.00 715.00 |
| Manufacturer Part Number | HEF4543BP,652 | |||
| Description | IC BCD-7 SEG DECODER/DRVR 16-DIP | |||
| Quantity Available | 3931 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF4543BP,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Digits or Characters | - |
| Configuration | 7 Segment |
| Display Type | LED, LCD |
| Interface | BCD |
| Packaging | Tube |
| Current - Supply | - |
| Voltage - Supply | 3 V ~ 15 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 568; SOT38; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF4543BP,652 HEF4543BP,652 568 3138 5 ND 56831385ND 568-3138-5 |
HEF4543BP,652 Specification Sheet
IC BCD-7 SEG DECODER/DRVR 16-DIP - HEF4543BP,652 (568-3138-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BCD-7 SEG DECODER/DRVR 16-DIP - HEF4543BP,652
Order 'ic bcd-7 seg decoder/drvr 16-dip - HEF4543BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3138-5-ND.
IC BCD-7 SEG DECODER/DRVR 16-DIP - HEF4511BP,652
Order 'ic bcd-7 seg decoder/drvr 16-dip - HEF4511BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3124-5-ND.
IC BCD/7-SEG DECOD/DRVR 16-DIP - SN74LS247N
Order 'ic bcd/7-seg decod/drvr 16-dip - SN74LS247N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3679-5-ND.
IC BCD/7-SEG DECOD/DRVR 16-DIP - SN74LS47N
Order 'ic bcd/7-seg decod/drvr 16-dip - SN74LS47N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3712-5-ND.
IC BCD/7-SEG DECOD/DRVR 16-DIP - SN74LS247NE4
Order 'ic bcd/7-seg decod/drvr 16-dip - SN74LS247NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS247NE4-ND.
IC BCD-7 SEG DECODER/DRVR 16-DIP - SN74LS47NE4
Order 'ic bcd-7 seg decoder/drvr 16-dip - SN74LS47NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS47NE4-ND.
IC BCD-7 LATCH/DECOD/DRVR 16-DIP - CD74HCT4543E
Order 'ic bcd-7 latch/decod/drvr 16-dip - CD74HCT4543E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4543E-ND.
IC BCD-7 LATCH/DECOD/DRVR 16-DIP - CD74HCT4543EE4
Order 'ic bcd-7 latch/decod/drvr 16-dip - CD74HCT4543EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4543EE4-ND.
IC BCD-7 SEG DECODER/DRVR 16-SOP - SN74LS47NSR
Order 'ic bcd-7 seg decoder/drvr 16-sop - SN74LS47NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13223-1-ND.
IC BCD-7 SEG DECODER/DRVR 16-SOP - SN74LS47NSR
Order 'ic bcd-7 seg decoder/drvr 16-sop - SN74LS47NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13223-2-ND.
IC BCD-7 SEG DECODER/DRVR 16-SOP - SN74LS47NSR
Order 'ic bcd-7 seg decoder/drvr 16-sop - SN74LS47NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13223-6-ND.
IC BCD-7-SEG DECOD/DRVR 16-SOP - SN74LS47NSRE4
Order 'ic bcd-7-seg decod/drvr 16-sop - SN74LS47NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS47NSRE4-ND.
IC BCD-7-SEG DECOD/DRVR 16-SOIC - SN74LS47DE4
Order 'ic bcd-7-seg decod/drvr 16-soic - SN74LS47DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS47DE4-ND.
IC BCD-7 SEG DECODER/DRVR 16SOIC - HEF4511BT,652
Order 'ic bcd-7 seg decoder/drvr 16soic - HEF4511BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3125-5-ND.
IC BCD-7 LATCH/DECOD/DRVR 16DIP - CD74HC4511E
Order 'ic bcd-7 latch/decod/drvr 16dip - CD74HC4511E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14537-5-ND.
Send this link via E-Mail
Help With This Screen
