IC DECODER CMOS BCD-DEC 16-SOIC - HEF4028BTD - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3095-5-ND |
1 25 100 250 500 1000 5000 |
.42000 .33200 .24900 .17432 .13778 .11620 .10790 |
Extended Price
0.42 8.30 24.90 43.58 68.89 116.20 539.50 |
| Manufacturer Part Number | HEF4028BTD | |||
| Description | IC DECODER CMOS BCD-DEC 16-SOIC | |||
| Quantity Available | 4218 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF4028BTD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 4:10 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | 4000 |
| Supply Voltage | 4.5 V ~ 15.5 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF4028BTD HEF4028BTD 568 3095 5 ND 56830955ND 568-3095-5 |
HEF4028BTD Specification Sheet
IC DECODER CMOS BCD-DEC 16-SOIC - HEF4028BTD (568-3095-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DECODER CMOS BCD-DEC 16-SOIC - HEF4028BTD
Order 'ic decoder cmos bcd-dec 16-soic - HEF4028BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3095-5-ND.
IC DECODER CMOS BCD-DEC 16-DIP - HEF4028BPN
Order 'ic decoder cmos bcd-dec 16-dip - HEF4028BPN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3094-5-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BM96
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16702-1-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BM96
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16702-2-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BM96
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16702-6-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BM
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4028BM-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BM96E4
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4028BM96E4-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BME4
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4028BME4-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BMT
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4028BMT-ND.
IC DECODER CMOS BCD-DEC 16-SOIC - CD4028BMTE4
Order 'ic decoder cmos bcd-dec 16-soic - CD4028BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4028BMTE4-ND.
IC DECODER CMOS BCD-DEC 16-SOP - CD4028BNSR
Order 'ic decoder cmos bcd-dec 16-sop - CD4028BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12724-1-ND.
IC DECODER CMOS BCD-DEC 16-SOP - CD4028BNSR
Order 'ic decoder cmos bcd-dec 16-sop - CD4028BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12724-2-ND.
IC DECODER CMOS BCD-DEC 16-SOP - CD4028BNSR
Order 'ic decoder cmos bcd-dec 16-sop - CD4028BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12724-6-ND.
IC DECODER CMOS BCD-DEC 16-DIP - CD4028BE
Order 'ic decoder cmos bcd-dec 16-dip - CD4028BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2045-5-ND.
IC DECODER/DRVR BCD-DEC 16-SOIC - SN74LS145DR
Order 'ic decoder/drvr bcd-dec 16-soic - SN74LS145DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS145DR-ND.
Send this link via E-Mail
Help With This Screen