Keywords:





HOLDER BATTERY 3CELL AAA PC MNT - 2479

Digi-Key Part Number 2479K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.68000
1.57800
1.51550
1.01050
.63720
.59170
.53935
Extended Price
1.68
15.78
151.55
505.25
637.20
1479.25
2696.75
Manufacturer Part Number2479
DescriptionHOLDER BATTERY 3CELL AAA PC MNT
Quantity Available 4449
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2479
VendorKeystone Electronics
CategoryBatteries
Number of Cells3
Battery Cell SizeAAA
Termination StyleThrough Hole
Size / Dimension2.05" L x 1.48" W x 0.50" H (52.7mm x 37.5mm x 12.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2479
2479
2479K ND
2479KND
2479K

2479 Specification Sheet

Image of HOLDER BATTERY 3CELL AAA PC MNT - 2479

HOLDER BATTERY 3CELL AAA PC MNT - 2479 (2479K-ND)

Related parts :
HOLDER BATTERY 3CELL AAA PC MNT - 2479
 Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
HOLDER BATTERY 1CELL AAA PC MNT - 2466
 Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
 Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
HOLDER BATTERY 4CELL AAA PC MNT - 2481
 Order 'holder battery 4cell aaa pc mnt - 2481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2481K-ND.
HOLDER BATTERY 3CELL AAA ALUM - 169
 Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
HOLDER BATTERY 3CELL AA PC MNT - 2464
 Order 'holder battery 3cell aa pc mnt - 2464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2464K-ND.
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480
 Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
HOLDER BATTERY 1CELL AAA ALUM - 137
 Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
HOLDER BATTERY 2CELL AAA ALUM - 138
 Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
HOLDER BATTERY 4CELL AAA ALUM - 170
 Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
HOLDER BATTERY 1CELL AA PC MNT - 2460
 Order 'holder battery 1cell aa pc mnt - 2460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2460K-ND.
HOLDER BATTERY 2CELL AA PC MNT - 2462
 Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
 Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
 Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 4CELL AA PC MNT - 2477
 Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 3CELL AAA PC MNT - 2479
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 3CELL AAA ALUM - 169 Next: HOLDER BATTERY 3CELL C ALUMINUM - 187
HOLDER BATTERY 3CELL AAA PC MNT - 2479