Keywords:





BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3

Digi-Key Part Number KBS-40DA-2GCS-3-ND
Price Break
50
Unit Price
.96780
Extended Price
48.39
Manufacturer Part NumberKBS-40DA-2GCS-3
DescriptionBUZZER PIEZO ELEMENT 2KHZ 40MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKBS-40DA-2GCS-3
VendorAVX Corporation
CategoryAudio Products
Frequency2kHz
Capacitance @ Frequency-
Voltage - Input, Max-
Impedance-
PackagingBulk
Size1.57" Dia (40mm)
TypeFeed Back
#3*
-3db Bandwidth*
4th Output*
2nd Harmonic, Typ (dBc)*
Number of Bandidos*
Actuator Length*
Adhesive*
B Constant*
Cable Exit*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 40DA 2GCS 3
KBS40DA2GCS3

KBS-40DA-2GCS-3 Specification Sheet

Image of BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3

BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3 (KBS-40DA-2GCS-3-ND)

Related parts :
BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3
 Order 'buzzer piezo element 2khz 40mm - KBS-40DA-2GCS-3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-40DA-2GCS-3-ND.
BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A
 Order 'buzzer piezo element 2khz 41mm - KBS-41DA-2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-41DA-2A-ND.
BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
 Order 'buzzer piezo element 12khz 13mm - KBS-13DA-12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DA-12A-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
 Order 'buzzer piezo element 4khz 23mm - KBS-23DA-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZER PIEZO ELEMENT 4.6KHZ 30V - KBS-27DA-5C-105
 Order 'buzzer piezo element 4.6khz 30v - KBS-27DA-5C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4764-ND.
BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-10
 Order 'buzzer piezo 2.048khz 30v pcb - KBS-20DB-2P-10' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4762-ND.
BUZZER PIEZO 2.048KHZ 30V PCB - KBS-20DB-2P-9
 Order 'buzzer piezo 2.048khz 30v pcb - KBS-20DB-2P-9' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4763-ND.
BUZZER PIEZO 3.0KHZ 30V PCB - KBS-27DB-3T
 Order 'buzzer piezo 3.0khz 30v pcb - KBS-27DB-3T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4765-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9C-31' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-104' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-35' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
 Order 'buzzr piezo element 10.5khz 20mm - KBS-20DA-9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 2.9KHZ 41MM - AB4129B-D Next: BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A
BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3