Keywords:





HOLDER BATTERY 4CELL AA 6"LEAD - 2478 - Batteries

Digi-Key Part Number 2478K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.84000
1.73600
1.66750
1.11200
.70095
.65095
.59325
Extended Price
1.84
17.36
166.75
556.00
700.95
1627.38
2966.25
Manufacturer Part Number2478
DescriptionHOLDER BATTERY 4CELL AA 6"LEAD
Quantity Available 2736
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2478
VendorKeystone Electronics
CategoryBatteries
Number of Cells4
Battery Cell SizeAA
Termination StyleWire Lead - 6" (152.4mm)
Size / Dimension2.28" L x 2.48" W x 0.63" H (58mm x 63mm x 16mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2478
2478
2478K ND
2478KND
2478K

2478 Specification Sheet

Image of HOLDER BATTERY 4CELL AA 6"LEAD - 2478

HOLDER BATTERY 4CELL AA 6"LEAD - 2478 (2478K-ND) - Batteries

Related parts Batteries :
HOLDER BATTERY 4CELL AA 6"LEAD - 2478
 Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
HOLDER BATTERY 1CELL AA 6"LEAD - 2461
 Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
 Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
HOLDER BATTERY 3CELL AA 6"LEAD - 2465
 Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
HOLDER BATTERY 4CELL AAA 6"LEAD - 2482
 Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
 Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
 Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480
 Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
HOLDER BATTERY 4CELL AA ALUM - 148
 Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
HOLDER BATTERY 4CELL AA ALUM - 182
 Order 'holder battery 4cell aa alum - 182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 182K-ND.
HOLDER BATTERY 4CELL AA ALUM - 192
 Order 'holder battery 4cell aa alum - 192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 192K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
 Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2194
 Order 'holder battery 4cell aa steel - 2194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2194K-ND.
HOLDER BATTERY 4CELL AA PC MNT - 2477
 Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
HOLDER BATTERY 6CELL AA ALUM - 193
 Order 'holder battery 6cell aa alum - 193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 193KS-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 4CELL AA 6"LEAD - 2478
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 4-D LANTERN REPL - BA4D-S Next: HOLDER BATTERY 4CELL AA ALUM - 148
HOLDER BATTERY 4CELL AA 6"LEAD - 2478