IC REG BUFFER 14BIT 48TSSOP - PI74SSTVF16857AE
| Digi-Key Part Number | PI74SSTVF16857AE-ND |
39 |
1.83795 |
Extended Price
71.68 |
| Manufacturer Part Number | PI74SSTVF16857AE | |||
| Description | IC REG BUFFER 14BIT 48TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI74SSTVF16857AE |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Logic Type | Registered Buffer |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Series | 74SSTV |
| Supply Voltage | 2.3 V ~ 2.7 V |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI74SSTVF16857AE PI74SSTVF16857AE |
PI74SSTVF16857AE Specification Sheet
IC REG BUFFER 14BIT 48TSSOP - PI74SSTVF16857AE (PI74SSTVF16857AE-ND)
Related parts:IC REG BUFFER 14BIT 48TSSOP - PI74SSTVF16857AE
Order 'ic reg buffer 14bit 48tssop - PI74SSTVF16857AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74SSTVF16857AE-ND.
IC REG BUFFER 14BIT 48TSSOP - PI74SSTV16857AE
Order 'ic reg buffer 14bit 48tssop - PI74SSTV16857AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74SSTV16857AE-ND.
IC REG BUFFER 14BIT 48TSSOP - PI74SSTVF16857AAE
Order 'ic reg buffer 14bit 48tssop - PI74SSTVF16857AAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74SSTVF16857AAE-ND.
IC REG BUFFER 14BIT 48TVSOP - PI74SSTVF16857KE
Order 'ic reg buffer 14bit 48tvsop - PI74SSTVF16857KE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74SSTVF16857KE-ND.
IC REG DRIVER 14BIT 48TSSOP - SSTL16877DGG-T
Order 'ic reg driver 14bit 48tssop - SSTL16877DGG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SSTL16877DGG-T-ND.
IC REG DRIVER 14BIT 48TSSOP - SSTL16877DG
Order 'ic reg driver 14bit 48tssop - SSTL16877DG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SSTL16877DG-ND.
IC REG DRIVER 14BIT 48TSSOP - SSTV16857DGG
Order 'ic reg driver 14bit 48tssop - SSTV16857DGG' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SSTV16857DGG-ND.
IC REG DRIVER 14BIT 48TSSOP - SSTV16857DGG-T
Order 'ic reg driver 14bit 48tssop - SSTV16857DGG-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SSTV16857DGG-T-ND.
IC REG DRIVER 14BIT 48TSSOP - SSTV16857DGV
Order 'ic reg driver 14bit 48tssop - SSTV16857DGV' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857DGV-ND.
IC REG DRIVER 14BIT 48TSSOP - SSTV16857DGV-T
Order 'ic reg driver 14bit 48tssop - SSTV16857DGV-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857DGV-T-ND.
IC REG BUFFER 14BIT 48-TSSOP - 74SSTL16857DGGRE4
Order 'ic reg buffer 14bit 48-tssop - 74SSTL16857DGGRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74SSTL16857DGGRE4-ND.
IC REG BUFFER 25BIT 96-LFBGA - SSTUA32864EC/G-T
Order 'ic reg buffer 25bit 96-lfbga - SSTUA32864EC/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3538-1-ND.
IC REG BUFFER 25BIT 96-LFBGA - SSTUA32864EC/G-T
Order 'ic reg buffer 25bit 96-lfbga - SSTUA32864EC/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3538-2-ND.
IC REG BUFFER 25BIT 96-LFBGA - SSTUA32864EC/G-T
Order 'ic reg buffer 25bit 96-lfbga - SSTUA32864EC/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3538-6-ND.
IC REG BUFFER 24-48BIT 114-LFBGA - SN74SSTV32852ZKFR
Order 'ic reg buffer 24-48bit 114-lfbga - SN74SSTV32852ZKFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18829-1-ND.
Send this link via E-Mail
Help With This Screen