IC COUNTER 8BIT BINARY 24SOIC - N74F269D - Integrated Circuits (ICs)
| Digi-Key Part Number | N74F269D-ND |
1200 |
.92820 |
Extended Price
1113.84 |
| Manufacturer Part Number | N74F269D | |||
| Description | IC COUNTER 8BIT BINARY 24SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F269D |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Series | 74F |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 24-SOIC (7.5mm Width) |
| Reset | - |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F269D N74F269D |
N74F269D Specification Sheet
IC COUNTER 8BIT BINARY 24SOIC - N74F269D (N74F269D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COUNTER 8BIT BINARY 24SOIC - N74F269D
Order 'ic counter 8bit binary 24soic - N74F269D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F269D-ND.
IC COUNTER 8BIT BINARY 24SOIC - N74F269D-T
Order 'ic counter 8bit binary 24soic - N74F269D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F269D-T-ND.
IC COUNTER 8BIT BINARY 16-DHVQFN - 74HC590BQ-G
Order 'ic counter 8bit binary 16-dhvqfn - 74HC590BQ-G' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 74HC590BQ-G-ND.
IC COUNTER 12STAGE BINARY 16SOIC - 74HC4040D
Order 'ic counter 12stage binary 16soic - 74HC4040D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1450-5-ND.
IC COUNTER 14STAGE BINARY 16SOIC - 74LV4060D
Order 'ic counter 14stage binary 16soic - 74LV4060D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1572-5-ND.
IC COUNTER 8BIT BINARY 16-SOIC - 74HC590D
Order 'ic counter 8bit binary 16-soic - 74HC590D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC590D-ND.
IC COUNTER 8BIT BINARY 16-SOIC - 74HC590D-T
Order 'ic counter 8bit binary 16-soic - 74HC590D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC590D-T-ND.
IC COUNTER 8BIT BINARY 16-TSSOP - 74HC590PW
Order 'ic counter 8bit binary 16-tssop - 74HC590PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC590PW-ND.
IC COUNTER 8BIT BINARY 16-TSSOP - 74HC590PW-T
Order 'ic counter 8bit binary 16-tssop - 74HC590PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC590PW-T-ND.
IC COUNTER 8BIT BINARY SSOP24 - N74F269DB-T
Order 'ic counter 8bit binary ssop24 - N74F269DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F269DB-T-ND.
IC COUNTER 8BIT BINARY 24DIP - N74F269N
Order 'ic counter 8bit binary 24dip - N74F269N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F269N-ND.
IC COUNTER 8BIT BINARY SO20 - N74F579D
Order 'ic counter 8bit binary so20 - N74F579D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F579D-ND.
IC COUNTER 8BIT BINARY SO20 - N74F579D-T
Order 'ic counter 8bit binary so20 - N74F579D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F579D-T-ND.
IC COUNTER 8BIT BINARY 20DIP - N74F579N
Order 'ic counter 8bit binary 20dip - N74F579N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F579N-ND.
IC COUNTER UP/DOWN SYNC 16SOIC - 74HC193D
Order 'ic counter up/down sync 16soic - 74HC193D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1413-5-ND.
Send this link via E-Mail
Help With This Screen