IC SHIFT REGISTER 8-BIT 16-DIP - MM74HC589N - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MM74HC589N-ND |
1000 |
.31920 |
Extended Price
319.20 |
| Manufacturer Part Number | MM74HC589N | |||
| Description | IC SHIFT REGISTER 8-BIT 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC589N |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC589N MM74HC589N |
MM74HC589N Specification Sheet
IC SHIFT REGISTER 8-BIT 16-DIP - MM74HC589N (MM74HC589N-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SHIFT REGISTER 8-BIT 16-DIP - MM74HC589N
Order 'ic shift register 8-bit 16-dip - MM74HC589N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC589N-ND.
IC SHIFT REGISTER 8-BIT 16-DIP - MM74HC594N
Order 'ic shift register 8-bit 16-dip - MM74HC594N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC594N-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC589M
Order 'ic shift register 8-bit 16-soic - MM74HC589M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC589M-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC589MX
Order 'ic shift register 8-bit 16-soic - MM74HC589MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC589MX-ND.
IC SHIFT REGISTER 8-BIT 16-SOP - MM74HC589SJ
Order 'ic shift register 8-bit 16-sop - MM74HC589SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC589SJ-ND.
IC SHIFT REGISTER 8-BIT 16-SOP - MM74HC589SJX
Order 'ic shift register 8-bit 16-sop - MM74HC589SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC589SJX-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC594M
Order 'ic shift register 8-bit 16-soic - MM74HC594M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC594M-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC594MX
Order 'ic shift register 8-bit 16-soic - MM74HC594MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC594MXTR-ND.
IC SHIFT REGISTER 8-BIT 16-TSSOP - MM74HC595MTCX
Order 'ic shift register 8-bit 16-tssop - MM74HC595MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595MTCXTR-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC595MX
Order 'ic shift register 8-bit 16-soic - MM74HC595MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595MXTR-ND.
IC SHIFT REGISTER 8-BIT 16-SOP - MM74HC595SJ
Order 'ic shift register 8-bit 16-sop - MM74HC595SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595SJ-ND.
IC SHIFT REGISTER 8-BIT 16-SOP - MM74HC595SJX
Order 'ic shift register 8-bit 16-sop - MM74HC595SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595SJX-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC594MX
Order 'ic shift register 8-bit 16-soic - MM74HC594MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC594MXCT-ND.
IC SHIFT REGISTER 8-BIT 16-SOIC - MM74HC594MX
Order 'ic shift register 8-bit 16-soic - MM74HC594MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC594MXDKR-ND.
IC SHIFT REGISTER 8-BIT 16-TSSOP - MM74HC595MTCX
Order 'ic shift register 8-bit 16-tssop - MM74HC595MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595MTCXCT-ND.
Send this link via E-Mail
Help With This Screen