CAP 1000UF 25V AXIAL MINI ALUM E - ECE-B1EF102 - Capacitors
1000µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EF102
| Digi-Key Part Number | P6783-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-B1EF102 | |||
| Description | CAP 1000UF 25V AXIAL MINI ALUM E | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EF102
| Technical/Catalog Information | ECE-B1EF102 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.575" H (16.00mm x 40.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE B1EF102 ECEB1EF102 P6783 ND P6783ND P6783 |
CAP 1000UF 25V AXIAL MINI ALUM E - ECE-B1EF102 (P6783-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EF102CAP 1000UF 25V AXIAL MINI ALUM E - ECE-B1EF102
Order 'cap 1000uf 25v axial mini alum e - ECE-B1EF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6783-ND.
CAP 1.0UF 25V AXIAL MINI ALUM EL - ECE-B1EF010
Order 'cap 1.0uf 25v axial mini alum el - ECE-B1EF010' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6771-ND.
CAP 2.2UF 25V AXIAL MINI ALUM EL - ECE-B1EF2R2
Order 'cap 2.2uf 25v axial mini alum el - ECE-B1EF2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6772-ND.
CAP 3.3UF 25V AXIAL MINI ALUM EL - ECE-B1EF3R3
Order 'cap 3.3uf 25v axial mini alum el - ECE-B1EF3R3' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6773-ND.
CAP 4.7UF 25V AXIAL MINI ALUM EL - ECE-B1EF4R7
Order 'cap 4.7uf 25v axial mini alum el - ECE-B1EF4R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6774-ND.
CAP 10UF 25V AXIAL MINI ALUM ELE - ECE-B1EF100
Order 'cap 10uf 25v axial mini alum ele - ECE-B1EF100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6775-ND.
CAP 22UF 25V AXIAL MINI ALUM ELE - ECE-B1EF220
Order 'cap 22uf 25v axial mini alum ele - ECE-B1EF220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6776-ND.
CAP 33UF 25V AXIAL MINI ALUM ELE - ECE-B1EF330
Order 'cap 33uf 25v axial mini alum ele - ECE-B1EF330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6777-ND.
CAP 47UF 25V AXIAL MINI ALUM ELE - ECE-B1EF470
Order 'cap 47uf 25v axial mini alum ele - ECE-B1EF470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6778-ND.
CAP 100UF 25V AXIAL MINI ALUM EL - ECE-B1EF101
Order 'cap 100uf 25v axial mini alum el - ECE-B1EF101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6779-ND.
CAP 220UF 25V AXIAL MINI ALUM EL - ECE-B1EF221
Order 'cap 220uf 25v axial mini alum el - ECE-B1EF221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6780-ND.
CAP 330UF 25V AXIAL MINI ALUM EL - ECE-B1EF331
Order 'cap 330uf 25v axial mini alum el - ECE-B1EF331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6781-ND.
CAP 470UF 25V AXIAL MINI ALUM EL - ECE-B1EF471
Order 'cap 470uf 25v axial mini alum el - ECE-B1EF471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6782-ND.
CAP 1000UF 10V AXIAL MINI ALUM E - ECE-B1AF102
Order 'cap 1000uf 10v axial mini alum e - ECE-B1AF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6760-ND.
CAP 1000UF 16V AXIAL MINI ALUM E - ECE-B1CF102
Order 'cap 1000uf 16v axial mini alum e - ECE-B1CF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6769-ND.
Options for 1000µF Aluminum Capacitor Panasonic - ECG Axial 25V ECE-B1EF102
Send this link via E-Mail
Help With This Screen
