Keywords:





HOLDER BATT W/9V SNAP 4CELL AA - 2476 - Batteries

Battery Holder Battery Keystone Electronics 2476

Digi-Key Part Number 2476K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.84000
1.73500
1.66750
1.11300
.70065
.65070
.59335
Extended Price
1.84
17.35
166.75
556.50
700.65
1626.75
2966.75
Manufacturer Part Number2476
DescriptionHOLDER BATT W/9V SNAP 4CELL AA
Quantity Available 49
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2476
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2476
Technical/Catalog Information2476
VendorKeystone Electronics
CategoryBatteries
Number of Cells4
Battery Cell SizeAA
Termination StyleSnap On
Size / Dimension2.28" L x 1.20" W x 1.10" H (58mm x 30.5mm x 28mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2476
2476
2476K ND
2476KND
2476K

2476 Specification Sheet

Image of HOLDER BATT W/9V SNAP 4CELL AA - 2476

HOLDER BATT W/9V SNAP 4CELL AA - 2476 (2476K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2476
HOLDER BATT W/9V SNAP 4CELL AA - 2476
 Order 'holder batt w/9v snap 4cell aa - 2476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2476K-ND.
HOLDER BATT W/9V SNAP 2CELL AA - 2474
 Order 'holder batt w/9v snap 2cell aa - 2474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2474K-ND.
HOLDER BATT W/9V SNAP 3CELL AA - 2475
 Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2475K-ND.
HOLDER BATT W/PC LUG 1CELL AA SS - 2228
 Order 'holder batt w/pc lug 1cell aa ss - 2228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2228K-ND.
HOLDER BATT W/PC LUG 2CELL AA SS - 2229
 Order 'holder batt w/pc lug 2cell aa ss - 2229' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2229K-ND.
HOLDER BATT STD AA STEEL - 1139
 Order 'holder batt std aa steel - 1139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1139K-ND.
HOLDER BATT 9V SNAPIN ALUM SOLDR - 1290
 Order 'holder batt 9v snapin alum soldr - 1290' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1290K-ND.
HOLDER BATT 9V SNAPIN ALUM PC MT - 1291
 Order 'holder batt 9v snapin alum pc mt - 1291' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1291K-ND.
HOLDER BATT 9V UNIV PLASTIC PC - 1294
 Order 'holder batt 9v univ plastic pc - 1294' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1294K-ND.
HOLDER BATT 9V UNIVER PLASTIC QF - 1295
 Order 'holder batt 9v univer plastic qf - 1295' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1295K-ND.
HOLDER BATT 1CELL AA/22 1/2V ALM - 139
 Order 'holder batt 1cell aa/22 1/2v alm - 139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139K-ND.
HOLDER BATTERY 4CELL AA ALUM - 148
 Order 'holder battery 4cell aa alum - 148' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 148KK-ND.
HOLDER BATTERY 4CELL AA ALUM - 182
 Order 'holder battery 4cell aa alum - 182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 182K-ND.
HOLDER BATTERY 4CELL AA ALUM - 192
 Order 'holder battery 4cell aa alum - 192' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 192K-ND.
HOLDER BATTERY 4CELL AA STEEL - 2182
 Order 'holder battery 4cell aa steel - 2182' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2182K-ND.

Options for Battery Holder Battery Keystone Electronics 2476
Send this link via E-Mail
Help With This Screen

HOLDER BATT W/9V SNAP 4CELL AA - 2476
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT W/9V SNAP 3CELL AA - 2475 Next: HOLDER BATT W/COVR 2AA ON/OFF SW - SBH-321AS
HOLDER BATT W/9V SNAP 4CELL AA - 2476