HOLDER BATT W/9V SNAP 3CELL AA - 2475 - Batteries
| Digi-Key Part Number | 2475K-ND |
1 10 100 500 1000 2500 5000 |
1.68000 1.57800 1.51550 1.01050 .63720 .59170 .53935 |
Extended Price
1.68 15.78 151.55 505.25 637.20 1479.25 2696.75 |
| Manufacturer Part Number | 2475 | |||
| Description | HOLDER BATT W/9V SNAP 3CELL AA | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2475 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Termination Style | Snap On |
| Size / Dimension | 2.28" L x 1.90" W x 0.63" H (58mm x 48.3mm x 17mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2475 2475 2475K ND 2475KND 2475K |
2475 Specification Sheet
HOLDER BATT W/9V SNAP 3CELL AA - 2475 (2475K-ND) - Batteries
Related parts Batteries :HOLDER BATT W/9V SNAP 3CELL AA - 2475
Order 'holder batt w/9v snap 3cell aa - 2475' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2475K-ND.
HOLDER BATT W/9V SNAP 2CELL AA - 2474
Order 'holder batt w/9v snap 2cell aa - 2474' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2474K-ND.
HOLDER BATT W/9V SNAP 4CELL AA - 2476
Order 'holder batt w/9v snap 4cell aa - 2476' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2476K-ND.
HOLDER BATT W/PC LUG 1CELL AA SS - 2228
Order 'holder batt w/pc lug 1cell aa ss - 2228' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2228K-ND.
HOLDER BATT W/PC LUG 2CELL AA SS - 2229
Order 'holder batt w/pc lug 2cell aa ss - 2229' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2229K-ND.
HOLDER BATT STD AA STEEL - 1139
Order 'holder batt std aa steel - 1139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1139K-ND.
HOLDER BATT 9V SNAPIN ALUM SOLDR - 1290
Order 'holder batt 9v snapin alum soldr - 1290' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1290K-ND.
HOLDER BATT 9V SNAPIN ALUM PC MT - 1291
Order 'holder batt 9v snapin alum pc mt - 1291' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1291K-ND.
HOLDER BATT 9V UNIV PLASTIC PC - 1294
Order 'holder batt 9v univ plastic pc - 1294' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1294K-ND.
HOLDER BATT 9V UNIVER PLASTIC QF - 1295
Order 'holder batt 9v univer plastic qf - 1295' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1295K-ND.
HOLDER BATT 1CELL AA/22 1/2V ALM - 139
Order 'holder batt 1cell aa/22 1/2v alm - 139' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 139K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
HOLDER BATTERY 3CELL AA ALUM - 171
Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2171
Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2191
Order 'holder battery 3cell aa steel - 2191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2191K-ND.
Send this link via E-Mail
Help With This Screen
