Keywords:





NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4520BT,653

IC BINARY COUNTER DUAL 16SOIC - HEF4520BT,653 - Integrated Circuits (ICs)

Digi-Key Part Number HEF4520BT,653-ND
Price Break
2500
Unit Price
.15754
Extended Price
393.85
Manufacturer Part NumberHEF4520BT,653
DescriptionIC BINARY COUNTER DUAL 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4520BT,653
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4520BT,653
Technical/Catalog InformationHEF4520BT,653
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypePositive, Negative
Voltage - Supply4.5 V ~ 15.5 V
Number of Bits per Element4
Number of Elements2 - Dual
DirectionUp
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
ResetAsynchronous
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Count Rate40MHz
Timing-
Drawing Number568; SOT109; ;
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HEF4520BT,653
HEF4520BT,653

HEF4520BT,653 Specification Sheet

Image of IC BINARY COUNTER DUAL 16SOIC - HEF4520BT,653

IC BINARY COUNTER DUAL 16SOIC - HEF4520BT,653 (HEF4520BT,653-ND) - Integrated Circuits (ICs)

Related parts NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4520BT,653
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4520BT,653
 Order 'ic binary counter dual 16soic - HEF4520BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4520BT,653-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 15.5 V HEF4516BT,652
 Order 'ic binary counter up/down 16soic - HEF4516BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3129-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F191D,602
 Order 'ic binary counter up/down 16soic - N74F191D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3170-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4516BT,653
 Order 'ic binary counter up/dowm 16soic - HEF4516BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4516BT,653-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V N74F191D,623
 Order 'ic binary counter up/down 16soic - N74F191D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F191D,623-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F193D,602
 Order 'ic binary counter up/down 16soic - N74F193D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193D,602-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V N74F193D,623
 Order 'ic binary counter up/down 16soic - N74F193D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193D,623-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 15.5 V HEF4516BP,652
 Order 'ic binary counter up/down 16dip - HEF4516BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4516BP,652-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 15.5 V HEF4526BP,652
 Order 'ic binary counter dwn 4bit 16dip - HEF4526BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4526BP,652-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F191N,602
 Order 'ic binary counter up/down 16dip - N74F191N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F191N,602-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F193N,602
 Order 'ic binary counter up/down 16dip - N74F193N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193N,602-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 2 V ~ 6 V 74HC4060BQ,115
 Order 'ic binary counter 14stg 16dhvqfn - 74HC4060BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4060BQ,115-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V 74HCT4060BQ,115
 Order 'ic binary counter 14stg 16dhvqfn - 74HCT4060BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4060BQ,115-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74F161ASC
 Order 'ic binary counter sync 16soic - 74F161ASC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F161ASC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V 74F161ASCX
 Order 'ic binary counter sync 16soic - 74F161ASCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F161ASCX-ND.

Options for NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 15.5 V HEF4520BT,653
Send this link via E-Mail
Help With This Screen

IC BINARY COUNTER DUAL 16SOIC - HEF4520BT,653
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC BINARY COUNTER 7STAGE 14-SOIC - M74HC4024RM13TR Next: IC BINARY COUNTER DWN 4BIT 16DIP - HEF4526BP,652
IC BINARY COUNTER DUAL 16SOIC - HEF4520BT,653