Keywords:





NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653

IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,653

Digi-Key Part Number HEF40193BT,653-ND
Price Break
2500
Unit Price
.30329
Extended Price
758.23
Manufacturer Part NumberHEF40193BT,653
DescriptionIC COUNTER BINARY UP/DOWN 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653
Technical/Catalog InformationHEF40193BT,653
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypePositive Edge
Voltage - Supply3 V ~ 20 V
Number of Bits per Element4
Number of Elements1 - Single
DirectionUp, Down
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
ResetAsynchronous
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Count Rate18MHz
TimingSynchronous
Drawing Number568; SOT109; ;
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HEF40193BT,653
HEF40193BT,653

HEF40193BT,653 Specification Sheet

Image of IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,653

IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,653 (HEF40193BT,653-ND)

Related parts NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653
 Order 'ic counter binary up/down 16soic - HEF40193BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BT,653-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BT,652
 Order 'ic counter binary up/down 16soic - HEF40193BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BT,652-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BP,652
 Order 'ic counter binary up/down 16dip - HEF40193BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BP,652-ND.
ON Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V MC14516BDG
 Order 'ic counter binary up/down 16soic - MC14516BDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BDGOS-ND.
ON Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V MC14516BDR2G
 Order 'ic counter binary up/down 16soic - MC14516BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BDR2GOSTR-ND.
ON Semiconductor (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V MC14516BDR2G
 Order 'ic counter binary up/down 16soic - MC14516BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14516BDR2GOSCT-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 15.5 V HEF4516BT,652
 Order 'ic binary counter up/down 16soic - HEF4516BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3129-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F191D,602
 Order 'ic binary counter up/down 16soic - N74F191D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3170-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V N74F191D,623
 Order 'ic binary counter up/down 16soic - N74F191D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F191D,623-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F193D,602
 Order 'ic binary counter up/down 16soic - N74F193D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193D,602-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V N74F193D,623
 Order 'ic binary counter up/down 16soic - N74F193D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193D,623-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V 74HC191D,652
 Order 'ic sync 4bit binary up/dn 16soic - 74HC191D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2632-5-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74F191SC
 Order 'ic counter decade up/down 16soic - 74F191SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F191SC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V 74F191SCX
 Order 'ic counter binary up/dwn 16soic - 74F191SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F191SCX-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74F193PC
 Order 'ic counter binary up/down 16-dip - 74F193PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F193PC-ND.

Options for NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653
Send this link via E-Mail
Help With This Screen

IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,653
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,652 Next: IC COUNTER BINARY UP/DOWN 16SOIC - MC14516BDG
IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,653