NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BT,652
IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | HEF40193BT,652-ND |
2000 |
.31029 |
Extended Price
620.58 |
| Manufacturer Part Number | HEF40193BT,652 | |||
| Description | IC COUNTER BINARY UP/DOWN 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF40193BT,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 20 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Count Rate | 18MHz |
| Timing | Synchronous |
| Drawing Number | 568; SOT109-1; D, T, TN2; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF40193BT,652 HEF40193BT,652 |
HEF40193BT,652 Specification Sheet
IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,652 (HEF40193BT,652-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BT,652NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BT,652
Order 'ic counter binary up/down 16soic - HEF40193BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BT,652-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 20 V HEF40193BT,653
Order 'ic counter binary up/down 16soic - HEF40193BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BT,653-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BP,652
Order 'ic counter binary up/down 16dip - HEF40193BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BP,652-ND.
ON Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V MC14516BDG
Order 'ic counter binary up/down 16soic - MC14516BDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BDGOS-ND.
ON Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V MC14516BDR2G
Order 'ic counter binary up/down 16soic - MC14516BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BDR2GOSTR-ND.
ON Semiconductor (VA) Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Cut Tape (CT) 3 V ~ 18 V MC14516BDR2G
Order 'ic counter binary up/down 16soic - MC14516BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14516BDR2GOSCT-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 15.5 V HEF4516BT,652
Order 'ic binary counter up/down 16soic - HEF4516BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3129-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F191D,602
Order 'ic binary counter up/down 16soic - N74F191D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3170-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V N74F191D,623
Order 'ic binary counter up/down 16soic - N74F191D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F191D,623-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V N74F193D,602
Order 'ic binary counter up/down 16soic - N74F193D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193D,602-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V N74F193D,623
Order 'ic binary counter up/down 16soic - N74F193D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F193D,623-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V 74HC191D,652
Order 'ic sync 4bit binary up/dn 16soic - 74HC191D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2632-5-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74F191SC
Order 'ic counter decade up/down 16soic - 74F191SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F191SC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 4.5 V ~ 5.5 V 74F191SCX
Order 'ic counter binary up/dwn 16soic - 74F191SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F191SCX-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74F193PC
Order 'ic counter binary up/down 16-dip - 74F193PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F193PC-ND.
Options for NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 20 V HEF40193BT,652
Send this link via E-Mail
Help With This Screen
