IC COUNTER BINARY UP/DOWN 16DIP - HEF40193BP,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | HEF40193BP,652-ND |
2000 |
.31255 |
Extended Price
625.10 |
| Manufacturer Part Number | HEF40193BP,652 | |||
| Description | IC COUNTER BINARY UP/DOWN 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF40193BP,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 20 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Count Rate | 18MHz |
| Timing | Synchronous |
| Drawing Number | 568; SOT38; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF40193BP,652 HEF40193BP,652 |
HEF40193BP,652 Specification Sheet
IC COUNTER BINARY UP/DOWN 16DIP - HEF40193BP,652 (HEF40193BP,652-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COUNTER BINARY UP/DOWN 16DIP - HEF40193BP,652
Order 'ic counter binary up/down 16dip - HEF40193BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BP,652-ND.
IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,652
Order 'ic counter binary up/down 16soic - HEF40193BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BT,652-ND.
IC COUNTER BINARY UP/DOWN 16SOIC - HEF40193BT,653
Order 'ic counter binary up/down 16soic - HEF40193BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40193BT,653-ND.
IC COUNTER BINARY UP/DOWN 16DIP - MC14029BCPG
Order 'ic counter binary up/down 16dip - MC14029BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14029BCPGOS-ND.
IC COUNTER BINARY UP/DOWN 16DIP - MC14516BCPG
Order 'ic counter binary up/down 16dip - MC14516BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BCPGOS-ND.
IC COUNTER BINARY UP/DOWN 16DIP - MC14516BCP
Order 'ic counter binary up/down 16dip - MC14516BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BCPOS-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - 74F193PC
Order 'ic counter binary up/down 16-dip - 74F193PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F193PC-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - CD40193BCN
Order 'ic counter binary up/down 16-dip - CD40193BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40193BCN-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - DM74ALS169BN
Order 'ic counter binary up/down 16-dip - DM74ALS169BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS169BN-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - DM74LS169AN
Order 'ic counter binary up/down 16-dip - DM74LS169AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS169AN-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - DM74LS191N
Order 'ic counter binary up/down 16-dip - DM74LS191N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS191N-ND.
IC COUNTER BINARY UP/DOWN 16SOIC - MC14516BDG
Order 'ic counter binary up/down 16soic - MC14516BDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BDGOS-ND.
IC COUNTER BINARY UP/DOWN 16SOIC - MC14516BDR2G
Order 'ic counter binary up/down 16soic - MC14516BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14516BDR2GOSTR-ND.
IC COUNTER BINARY UP/DOWN 16SOIC - MC14516BDR2G
Order 'ic counter binary up/down 16soic - MC14516BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14516BDR2GOSCT-ND.
IC BINARY COUNTER UP/DOWN 16DIP - HEF4516BP,652
Order 'ic binary counter up/down 16dip - HEF4516BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4516BP,652-ND.
Send this link via E-Mail
Help With This Screen
