IC COUNTER DECADE UP/DOWN 16-DIP - CD40192BCN - Integrated Circuits (ICs)
| Digi-Key Part Number | CD40192BCN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CD40192BCN | |||
| Description | IC COUNTER DECADE UP/DOWN 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD40192BCN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | BCD Counter |
| Trigger Type | Positive Edge |
| Voltage - Supply | 3 V ~ 15 V |
| Number of Bits per Element | 4 |
| Number of Elements | 1 - Single |
| Direction | Up, Down |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 12.5MHz |
| Timing | Synchronous |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD40192BCN CD40192BCN |
CD40192BCN Specification Sheet
IC COUNTER DECADE UP/DOWN 16-DIP - CD40192BCN (CD40192BCN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COUNTER DECADE UP/DOWN 16-DIP - CD40192BCN
Order 'ic counter decade up/down 16-dip - CD40192BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40192BCN-ND.
IC COUNTER DECADE UP/DOWN 16-DIP - 74F190PC
Order 'ic counter decade up/down 16-dip - 74F190PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F190PC-ND.
IC COUNTER DECADE UP/DOWN 16-DIP - 74F191PC
Order 'ic counter decade up/down 16-dip - 74F191PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F191PC-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - 74F193PC
Order 'ic counter binary up/down 16-dip - 74F193PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F193PC-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - CD40193BCN
Order 'ic counter binary up/down 16-dip - CD40193BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40193BCN-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - DM74ALS169BN
Order 'ic counter binary up/down 16-dip - DM74ALS169BN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS169BN-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - DM74LS169AN
Order 'ic counter binary up/down 16-dip - DM74LS169AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS169AN-ND.
IC COUNTER BINARY UP/DOWN 16-DIP - DM74LS191N
Order 'ic counter binary up/down 16-dip - DM74LS191N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS191N-ND.
IC COUNTER BIN UP/DOWN 16-DIP - MM74C193N
Order 'ic counter bin up/down 16-dip - MM74C193N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C193N-ND.
IC COUNTER DECADE UP/DOWN 16SOIC - 74F191SC
Order 'ic counter decade up/down 16soic - 74F191SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F191SC-ND.
IC COUNTER PRESET UP/DOWN 16-DIP - HCF40193BEY
Order 'ic counter preset up/down 16-dip - HCF40193BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF40193BEY-ND.
IC COUNTER PRESET UP/DOWN 16-DIP - HCF4029BEY
Order 'ic counter preset up/down 16-dip - HCF4029BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4029BEY-ND.
IC COUNTER PRESET UP/DOWN 16-DIP - HCF4510BEY
Order 'ic counter preset up/down 16-dip - HCF4510BEY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4510BEY-ND.
IC COUNTER BINARY 4-BIT 16-DIP - 74AC169PC
Order 'ic counter binary 4-bit 16-dip - 74AC169PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC169PC-ND.
IC COUNTER BIDIR SYNC 4ST 16-DIP - 74F169PC
Order 'ic counter bidir sync 4st 16-dip - 74F169PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F169PC-ND.
Send this link via E-Mail
Help With This Screen
