Keywords:





HOLDER BATTERY 2CELL AAA 6"LEAD - 2469 - Batteries

Battery Holder Battery Keystone Electronics 2469

Digi-Key Part Number 2469K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.26000
1.18200
1.13400
.75700
.47735
.44340
.40420
Extended Price
1.26
11.82
113.40
378.50
477.35
1108.50
2021.00
Manufacturer Part Number2469
DescriptionHOLDER BATTERY 2CELL AAA 6"LEAD
Quantity Available 1264
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2469
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2469
Technical/Catalog Information2469
VendorKeystone Electronics
CategoryBatteries
Number of Cells2
Battery Cell SizeAAA
Termination StyleWire Lead - 6" (152.4mm)
Size / Dimension2.09" L x 0.97" W x 0.50" H (53mm x 24.6mm x 12.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2469
2469
2469K ND
2469KND
2469K

2469 Specification Sheet

Image of HOLDER BATTERY 2CELL AAA 6"LEAD - 2469

HOLDER BATTERY 2CELL AAA 6"LEAD - 2469 (2469K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2469
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
 Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
 Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480
 Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
HOLDER BATTERY 4CELL AAA 6"LEAD - 2482
 Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
 Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
HOLDER BATTERY 1CELL AA 6"LEAD - 2461
 Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
HOLDER BATTERY 3CELL AA 6"LEAD - 2465
 Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
HOLDER BATTERY 4CELL AA 6"LEAD - 2478
 Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
HOLDER BATTERY 2CELL AAA ALUM - 138
 Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
HOLDER BATTERY 2CELL AAA PC MNT - 2468
 Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
CASE BATTERY 3CELL AAA BLACK - 2484
 Order 'case battery 3cell aaa black - 2484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2484K-ND.
HOLDER BATTERY 1CELL AAA ALUM - 137
 Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
HOLDER BATTERY 3CELL AAA ALUM - 169
 Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
HOLDER BATTERY 4CELL AAA ALUM - 170
 Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
HOLDER BATTERY 1CELL AAA PC MNT - 2466
 Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.

Options for Battery Holder Battery Keystone Electronics 2469
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 2CELL AA STEEL - 2189 Next: HOLDER BATTERY 2CELL AAA ALUM - 138
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469