Keywords:





Battery Holder Battery Keystone Electronics 2468

HOLDER BATTERY 2CELL AAA PC MNT - 2468 - Batteries

Digi-Key Part Number 2468K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.26000
1.18200
1.13400
.75700
.47735
.44340
.40420
Extended Price
1.26
11.82
113.40
378.50
477.35
1108.50
2021.00
Manufacturer Part Number2468
DescriptionHOLDER BATTERY 2CELL AAA PC MNT
Quantity Available 7084
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2468
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2468
Technical/Catalog Information2468
VendorKeystone Electronics
CategoryBatteries
Number of Cells2
Battery Cell SizeAAA
Termination StyleThrough Hole
Size / Dimension2.09" L x 0.97" W x 0.50" H (53mm x 24.6mm x 12.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2468
2468
2468K ND
2468KND
2468K

2468 Specification Sheet

Image of HOLDER BATTERY 2CELL AAA PC MNT - 2468

HOLDER BATTERY 2CELL AAA PC MNT - 2468 (2468K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2468
Battery Holder Battery Keystone Electronics 2468
 Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
Battery Holder Battery Keystone Electronics 2466
 Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.
Battery Holder Battery Keystone Electronics 2479
 Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
Battery Holder Battery Keystone Electronics 2481
 Order 'holder battery 4cell aaa pc mnt - 2481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2481K-ND.
Battery Holder Battery Keystone Electronics 2462
 Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
Battery Holder Battery Keystone Electronics 138
 Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
Battery Holder Battery Keystone Electronics 2469
 Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
Battery Holder Battery Keystone Electronics 2460
 Order 'holder battery 1cell aa pc mnt - 2460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2460K-ND.
Battery Holder Battery Keystone Electronics 2464
 Order 'holder battery 3cell aa pc mnt - 2464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2464K-ND.
Battery Holder Battery Keystone Electronics 2477
 Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
Battery Holder Battery Keystone Electronics 137
 Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
Battery Holder Battery Keystone Electronics 169
 Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
Battery Holder Battery Keystone Electronics 170
 Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
Battery Holder Battery Keystone Electronics 2467
 Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
Battery Holder Battery Keystone Electronics 2480
 Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.

Options for Battery Holder Battery Keystone Electronics 2468
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 2CELL AAA PC MNT - 2468
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 2CELL AAA ALUM - 138 Next: HOLDER BATTERY 2CELL C ALUM - 2225
HOLDER BATTERY 2CELL AAA PC MNT - 2468