IC 4BIT BI UNIV SHIFT REG 16-DIP - 74HCT194N,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HCT194N,652-ND |
2000 |
.22344 |
Extended Price
446.88 |
| Manufacturer Part Number | 74HCT194N,652 | |||
| Description | IC 4BIT BI UNIV SHIFT REG 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT194N,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Register, Bidirectional |
| Function | Universal |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 4 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 568; SOT38; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT194N,652 74HCT194N,652 |
74HCT194N,652 Specification Sheet
IC 4BIT BI UNIV SHIFT REG 16-DIP - 74HCT194N,652 (74HCT194N,652-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 4BIT BI UNIV SHIFT REG 16-DIP - 74HCT194N,652
Order 'ic 4bit bi univ shift reg 16-dip - 74HCT194N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT194N,652-ND.
IC 4BIT BI-DIR SHIFT REG 16-DIP - CD40194BE
Order 'ic 4bit bi-dir shift reg 16-dip - CD40194BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14254-5-ND.
IC 4BIT BI-DIR SHIFT REG 16-DIP - CD74HCT194E
Order 'ic 4bit bi-dir shift reg 16-dip - CD74HCT194E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT194E-ND.
IC 4BIT BI-DIR SHIFT REG 16-DIP - CD74HCT194EE4
Order 'ic 4bit bi-dir shift reg 16-dip - CD74HCT194EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT194EE4-ND.
IC 4BIT BI-DIR SHIFT REG 16-DIP - CD40194BEE4
Order 'ic 4bit bi-dir shift reg 16-dip - CD40194BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BEE4-ND.
IC BI-DIR UNIV SHIFT REG 16-DIP - SN74LS194AN
Order 'ic bi-dir univ shift reg 16-dip - SN74LS194AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3666-5-ND.
IC BI-DIR UNIV SHIFT REG 16-DIP - SN74LS194ANE4
Order 'ic bi-dir univ shift reg 16-dip - SN74LS194ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS194ANE4-ND.
IC PAR-LD 8BIT SHIFT REG 16-DIP - SN74LS165AN
Order 'ic par-ld 8bit shift reg 16-dip - SN74LS165AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14885-5-ND.
IC 4BIT BI-DIR SHIFT REG 16-SSOP - 74HC194DB,112
Order 'ic 4bit bi-dir shift reg 16-ssop - 74HC194DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2635-5-ND.
IC 4BIT BI UNIV SHIFT REG 16SOIC - 74HCT194D,652
Order 'ic 4bit bi univ shift reg 16soic - 74HCT194D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2800-5-ND.
IC 4BIT BI-DIR SHIFT REG 16DIP - 74HC194N,652
Order 'ic 4bit bi-dir shift reg 16dip - 74HC194N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC194N,652-ND.
IC 4BIT BI UNIV SHIFT REG 16SOIC - 74HCT194D,653
Order 'ic 4bit bi univ shift reg 16soic - 74HCT194D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT194D,653-ND.
IC PAR-LD 8BIT SHIFT REG 16-DIP - SN74LS165ANE4
Order 'ic par-ld 8bit shift reg 16-dip - SN74LS165ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS165ANE4-ND.
IC 4BIT BI-DIR SHIFT REG 16-SOP - CD40194BNSR
Order 'ic 4bit bi-dir shift reg 16-sop - CD40194BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BNSR-ND.
IC 4BIT BI-DIR SHIFT REG 16-SOP - CD40194BNSRE4
Order 'ic 4bit bi-dir shift reg 16-sop - CD40194BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40194BNSRE4-ND.
Send this link via E-Mail
Help With This Screen
