NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT166N,652
IC SHIFT REG 8BIT PI-SO 16-DIP - 74HCT166N,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HCT166N,652-ND |
2000 |
.20256 |
Extended Price
405.12 |
| Manufacturer Part Number | 74HCT166N,652 | |||
| Description | IC SHIFT REG 8BIT PI-SO 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT166N,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Parallel or Serial to Serial |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 568; SOT38; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT166N,652 74HCT166N,652 |
74HCT166N,652 Specification Sheet
IC SHIFT REG 8BIT PI-SO 16-DIP - 74HCT166N,652 (74HCT166N,652-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT166N,652NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT166N,652
Order 'ic shift reg 8bit pi-so 16-dip - 74HCT166N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT166N,652-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT165N,652
Order 'ic shift reg 8bit pi-so 16dip - 74HCT165N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1522-5-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V 74HC165N,652
Order 'ic shift regst 8bit pi-so 16dip - 74HC165N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1410-5-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT165D,652
Order 'ic shift reg 8bit pi-so 16soic - 74HCT165D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1521-5-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V 74HCT165DB,118
Order 'ic shift reg 8bit pi-so 16ssop - 74HCT165DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT165DB,118-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V 74HCT165D,653
Order 'ic shift reg 8bit pi-so 16soic - 74HCT165D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT165D,653-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT165PW,112
Order 'ic shift reg 8bit pi-so 16tssop - 74HCT165PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT165PW,112-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V 74HCT166DB,118
Order 'ic shift reg 8bit pi-so 16ssop - 74HCT166DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT166DB,118-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT166D,652
Order 'ic shift reg 8bit pi-so 16soic - 74HCT166D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT166D,652-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V 74HCT166D,653
Order 'ic shift reg 8bit pi-so 16soic - 74HCT166D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT166D,653-ND.
NXP Semiconductors (VA) Logic Family - Shift Register Integrated Circuit (ics) Shift Register Cut Tape (CT) 4.5 V ~ 5.5 V 74HCT165PW,118
Order 'ic shift reg 8bit pi-so 16tssop - 74HCT165PW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4581-1-ND.
STMicroelectronics Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V M74HC166B1R
Order 'ic shift reg 8-bit piso 16-dip - M74HC166B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7355-5-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 3 V ~ 18 V CD4035BEE4
Order 'ic shift reg pin/p-out 16-dip - CD4035BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4035BEE4-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Register, Bidirectional Tube 4.5 V ~ 5.5 V N74F166N,602
Order 'ic shift register 8bit 16-dip - N74F166N,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3167-5-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 15.5 V HEF4014BP,652
Order 'ic static shift reg 8bit 16dip - HEF4014BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4014BP,652-ND.
Options for NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74HCT166N,652
Send this link via E-Mail
Help With This Screen
