Battery Holder Battery Keystone Electronics 2467
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467 - Batteries
| Digi-Key Part Number | 2467K-ND |
1 10 100 500 1000 2500 5000 |
1.20000 1.13300 1.08900 .72800 .45760 .42505 .38760 |
Extended Price
1.20 11.33 108.90 364.00 457.60 1062.62 1938.00 |
| Manufacturer Part Number | 2467 | |||
| Description | HOLDER BATTERY 1CELL AAA 6"LEAD | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2467 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 1 |
| Battery Cell Size | AAA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 1.97" L x 0.51" W x 0.50" H (50mm x 13mm x 12.7mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2467 2467 2467K ND 2467KND 2467K |
2467 Specification Sheet
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467 (2467K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 2467Battery Holder Battery Keystone Electronics 2467
Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
Battery Holder Battery Keystone Electronics 2469
Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
Battery Holder Battery Keystone Electronics 2480
Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
Battery Holder Battery Keystone Electronics 2482
Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
Battery Holder Battery Keystone Electronics 2461
Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
Battery Holder Battery Keystone Electronics 2463
Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
Battery Holder Battery Keystone Electronics 2465
Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
Battery Holder Battery Keystone Electronics 2478
Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
Battery Holder Battery Keystone Electronics 137
Order 'holder battery 1cell aaa alum - 137' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 137K-ND.
Battery Holder Battery Keystone Electronics 2466
Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.
Battery Holder Battery Keystone Electronics 2484
Order 'case battery 3cell aaa black - 2484' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2484K-ND.
Battery Holder Battery Keystone Electronics 138
Order 'holder battery 2cell aaa alum - 138' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 138K-ND.
Battery Holder Battery Keystone Electronics 169
Order 'holder battery 3cell aaa alum - 169' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 169K-ND.
Battery Holder Battery Keystone Electronics 170
Order 'holder battery 4cell aaa alum - 170' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 170K-ND.
Battery Holder Battery Keystone Electronics 2468
Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
Options for Battery Holder Battery Keystone Electronics 2467
Send this link via E-Mail
Help With This Screen
