100UF 16V MINIATURE ALUM ELECT - ECE-A1CF101 - Capacitors
100µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CF101
| Digi-Key Part Number | P6705-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-A1CF101 | |||
| Description | 100UF 16V MINIATURE ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CF101
| Technical/Catalog Information | ECE-A1CF101 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | 0.394" Dia x 0.492" H (10.00mm x 12.50mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1CF101 ECEA1CF101 P6705 ND P6705ND P6705 |
100UF 16V MINIATURE ALUM ELECT - ECE-A1CF101 (P6705-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CF101100UF 16V MINIATURE ALUM ELECT - ECE-A1CF101
Order '100uf 16v miniature alum elect - ECE-A1CF101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6705-ND.
CAP 100UF 16V AXIAL ALUM ELECT - ECE-B1CU101Y
Order 'cap 100uf 16v axial alum elect - ECE-B1CU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5973-ND.
220UF 16V MINIATURE ALUM ELECT - ECE-A1CF221
Order '220uf 16v miniature alum elect - ECE-A1CF221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6706-ND.
330UF 16V MINIATURE ALUM ELECT - ECE-A1CF331
Order '330uf 16v miniature alum elect - ECE-A1CF331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6707-ND.
470UF @ 16V MINIATURE ALUM ELECT - ECE-A1CF471
Order '470uf @ 16v miniature alum elect - ECE-A1CF471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6708-ND.
1000UF 16V MINIATURE ALUM ELECT - ECE-A1CF102
Order '1000uf 16v miniature alum elect - ECE-A1CF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6709-ND.
2200UF 16V MINIATURE ALUM ELECT - ECE-A1CF222
Order '2200uf 16v miniature alum elect - ECE-A1CF222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6710-ND.
100UF 25V MINIATURE ALUM ELECT - ECE-A1EF101
Order '100uf 25v miniature alum elect - ECE-A1EF101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6721-ND.
100UF 35V MINIATURE ALUM ELECT - ECE-A1VF101
Order '100uf 35v miniature alum elect - ECE-A1VF101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6723-ND.
100UF 50V MINIATURE ALUM ELECT - ECE-A1HF101
Order '100uf 50v miniature alum elect - ECE-A1HF101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6729-ND.
100UF 63V MINIATURE ALUM ELECT - ECE-A1JF101
Order '100uf 63v miniature alum elect - ECE-A1JF101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6735-ND.
100UF 16V MIN ALUM ELECT CAP - ECE-A1CU101
Order '100uf 16v min alum elect cap - ECE-A1CU101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6227-ND.
100UF 16V MINI ALUM ELECT (KA) - ECE-A1CKA101
Order '100uf 16v mini alum elect (ka) - ECE-A1CKA101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P833-ND.
CAP 22UF 16V AXIAL ALUM ELECT - ECE-B1CU220S
Order 'cap 22uf 16v axial alum elect - ECE-B1CU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5971-ND.
CAP 47UF 16V AXIAL ALUM ELECT - ECE-B1CU470S
Order 'cap 47uf 16v axial alum elect - ECE-B1CU470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5972-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CF101
Send this link via E-Mail
Help With This Screen
