2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF222
2200UF 10V MINIATURE ALUM ELECT - ECE-A1AF222
| Digi-Key Part Number | P6704-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-A1AF222 | |||
| Description | 2200UF 10V MINIATURE ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF222
| Technical/Catalog Information | ECE-A1AF222 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.630" Dia x 1.240" H (16.00mm x 31.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1AF222 ECEA1AF222 P6704 ND P6704ND P6704 |
2200UF 10V MINIATURE ALUM ELECT - ECE-A1AF222 (P6704-ND)
Related parts 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF2222200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF222
Order '2200uf 10v miniature alum elect - ECE-A1AF222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6704-ND.
2200µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU222
Order 'cap 2200uf 10v axial alum elect - ECE-B1AU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6322-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF102
Order '1000uf 10v miniature alum elect - ECE-A1AF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6703-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF221
Order '220uf 10v miniature alum elect - ECE-A1AF221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6718-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF331
Order '330uf 10v miniature alum elect - ECE-A1AF331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6719-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF471
Order '470uf 10v miniature alum elect - ECE-A1AF471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6720-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 16V ECE-A1CF222
Order '2200uf 16v miniature alum elect - ECE-A1CF222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6710-ND.
2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AU222
Order '2200uf 10v min alum elect cap - ECE-A1AU222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6219-ND.
22µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU220S
Order 'cap 22uf 10v axial alum elect - ECE-B1AU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5966-ND.
33µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU330S
Order 'cap 33uf 10v axial alum elect - ECE-B1AU330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5967-ND.
47µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU470S
Order 'cap 47uf 10v axial alum elect - ECE-B1AU470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5968-ND.
100µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU101Y
Order 'cap 100uf 10v axial alum elect - ECE-B1AU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5969-ND.
220µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU221Y
Order 'cap 220uf 10v axial alum elect - ECE-B1AU221Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5970-ND.
330µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU331
Order 'cap 330uf 10v axial alum elect - ECE-B1AU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6319-ND.
470µF Aluminum Capacitor Panasonic - ECG Axial 10V ECE-B1AU471
Order 'cap 470uf 10v axial alum elect - ECE-B1AU471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6320-ND.
Options for 2200µF Aluminum Capacitor Panasonic - ECG Radial 10V ECE-A1AF222
Send this link via E-Mail
Help With This Screen
