HOLDER BATTERY 3CELL AA 6"LEAD - 2465
| Digi-Key Part Number | 2465K-ND |
1 10 100 500 1000 2500 5000 |
1.68000 1.57800 1.51550 1.01050 .63720 .59170 .53935 |
Extended Price
1.68 15.78 151.55 505.25 637.20 1479.25 2696.75 |
| Manufacturer Part Number | 2465 | |||
| Description | HOLDER BATTERY 3CELL AA 6"LEAD | |||
| Quantity Available | 286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2465 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.28" L x 1.90" W x 0.67" H (58mm x 48.3mm x 17mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2465 2465 2465K ND 2465KND 2465K |
2465 Specification Sheet
HOLDER BATTERY 3CELL AA 6"LEAD - 2465 (2465K-ND)
Related parts :HOLDER BATTERY 3CELL AA 6"LEAD - 2465
Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
HOLDER BATTERY 1CELL AA 6"LEAD - 2461
Order 'holder battery 1cell aa 6"lead - 2461' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2461K-ND.
HOLDER BATTERY 2CELL AA 6"LEAD - 2463
Order 'holder battery 2cell aa 6"lead - 2463' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2463K-ND.
HOLDER BATTERY 4CELL AA 6"LEAD - 2478
Order 'holder battery 4cell aa 6"lead - 2478' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2478K-ND.
HOLDER BATTERY 3CELL AAA 6"LEAD - 2480
Order 'holder battery 3cell aaa 6"lead - 2480' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2480K-ND.
HOLDER BATTERY 1CELL AAA 6"LEAD - 2467
Order 'holder battery 1cell aaa 6"lead - 2467' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2467K-ND.
HOLDER BATTERY 2CELL AAA 6"LEAD - 2469
Order 'holder battery 2cell aaa 6"lead - 2469' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2469K-ND.
HOLDER BATTERY 4CELL AAA 6"LEAD - 2482
Order 'holder battery 4cell aaa 6"lead - 2482' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2482K-ND.
HOLDER BATTERY 3CELL AA ALUM - 147
Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
HOLDER BATTERY 3CELL AA ALUM - 171
Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2171
Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
HOLDER BATTERY 3CELL AA STEEL - 2191
Order 'holder battery 3cell aa steel - 2191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2191K-ND.
HOLDER BATTERY 3CELL AA PC MNT - 2464
Order 'holder battery 3cell aa pc mnt - 2464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2464K-ND.
HOLDER BATTERY 6CELL AA ALUM - 193
Order 'holder battery 6cell aa alum - 193' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 193KS-ND.
CASE BATTERY 3CELL AA BLACK - 2487
Order 'case battery 3cell aa black - 2487' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2487K-ND.
Send this link via E-Mail
Help With This Screen
