1000UF 10V MINIATURE ALUM ELECT - ECE-A1AF102 - Capacitors
| Digi-Key Part Number | P6703-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECE-A1AF102 | |||
| Description | 1000UF 10V MINIATURE ALUM ELECT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-A1AF102 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.492" Dia x 0.984" H (12.50mm x 25.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1AF102 ECEA1AF102 P6703 ND P6703ND P6703 |
1000UF 10V MINIATURE ALUM ELECT - ECE-A1AF102 (P6703-ND) - Capacitors
Related parts Capacitors :1000UF 10V MINIATURE ALUM ELECT - ECE-A1AF102
Order '1000uf 10v miniature alum elect - ECE-A1AF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6703-ND.
CAP 1000UF 10V AXIAL ALUM ELECT - ECE-B1AU102
Order 'cap 1000uf 10v axial alum elect - ECE-B1AU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6321-ND.
2200UF 10V MINIATURE ALUM ELECT - ECE-A1AF222
Order '2200uf 10v miniature alum elect - ECE-A1AF222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6704-ND.
220UF 10V MINIATURE ALUM ELECT - ECE-A1AF221
Order '220uf 10v miniature alum elect - ECE-A1AF221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6718-ND.
330UF 10V MINIATURE ALUM ELECT - ECE-A1AF331
Order '330uf 10v miniature alum elect - ECE-A1AF331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6719-ND.
470UF 10V MINIATURE ALUM ELECT - ECE-A1AF471
Order '470uf 10v miniature alum elect - ECE-A1AF471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6720-ND.
1000UF 16V MINIATURE ALUM ELECT - ECE-A1CF102
Order '1000uf 16v miniature alum elect - ECE-A1CF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6709-ND.
1000UF 25V MINIATURE ALUM ELECT - ECE-A1EF102
Order '1000uf 25v miniature alum elect - ECE-A1EF102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6716-ND.
1000UF 10V MIN ALUM ELECT CAP - ECE-A1AU102
Order '1000uf 10v min alum elect cap - ECE-A1AU102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6218-ND.
CAP 22UF 10V AXIAL ALUM ELECT - ECE-B1AU220S
Order 'cap 22uf 10v axial alum elect - ECE-B1AU220S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5966-ND.
CAP 33UF 10V AXIAL ALUM ELECT - ECE-B1AU330S
Order 'cap 33uf 10v axial alum elect - ECE-B1AU330S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5967-ND.
CAP 47UF 10V AXIAL ALUM ELECT - ECE-B1AU470S
Order 'cap 47uf 10v axial alum elect - ECE-B1AU470S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5968-ND.
CAP 100UF 10V AXIAL ALUM ELECT - ECE-B1AU101Y
Order 'cap 100uf 10v axial alum elect - ECE-B1AU101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5969-ND.
CAP 220UF 10V AXIAL ALUM ELECT - ECE-B1AU221Y
Order 'cap 220uf 10v axial alum elect - ECE-B1AU221Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5970-ND.
CAP 330UF 10V AXIAL ALUM ELECT - ECE-B1AU331
Order 'cap 330uf 10v axial alum elect - ECE-B1AU331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6319-ND.
Send this link via E-Mail
Help With This Screen
