CAPACITOR 1500UF 100V ELECT TSHA - ECO-S2AA152BA - Capacitors
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA152BA
| Digi-Key Part Number | P6702-ND |
1 10 50 200 600 1000 2600 5000 |
4.49000 3.68100 2.57680 1.79450 1.67485 1.59800 1.54900 1.51800 |
Extended Price
4.49 36.81 128.84 358.90 1004.91 1598.00 4027.40 7590.00 |
| Manufacturer Part Number | ECO-S2AA152BA | |||
| Description | CAPACITOR 1500UF 100V ELECT TSHA | |||
| Quantity Available | 3009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2AA152BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 122.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.772" H (22.00mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2AA152BA ECOS2AA152BA P6702 ND P6702ND P6702 |
ECO-S2AA152BA Specification Sheet
CAPACITOR 1500UF 100V ELECT TSHA - ECO-S2AA152BA (P6702-ND) - Capacitors
Related parts 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA152BACAPACITOR 1500UF 100V ELECT TSHA - ECO-S2AA152BA
Order 'capacitor 1500uf 100v elect tsha - ECO-S2AA152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6702-ND.
CAPACITOR 1500UF 100V ELECT TSHA - ECO-S2AA152EA
Order 'capacitor 1500uf 100v elect tsha - ECO-S2AA152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6712-ND.
CAPACITOR 560UF 100V ELECT TSHA - ECO-S2AA561AA
Order 'capacitor 560uf 100v elect tsha - ECO-S2AA561AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6694-ND.
CAPACITOR 560UF 100V ELECT TSHA - ECO-S2AA561BA
Order 'capacitor 560uf 100v elect tsha - ECO-S2AA561BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6695-ND.
CAPACITOR 820UF 100V ELECT TSHA - ECO-S2AA821AA
Order 'capacitor 820uf 100v elect tsha - ECO-S2AA821AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6696-ND.
CAPACITOR 820UF 100V ELECT TSHA - ECO-S2AA821CA
Order 'capacitor 820uf 100v elect tsha - ECO-S2AA821CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6697-ND.
CAPACITOR 1000UF 100V ELECT TSHA - ECO-S2AA102AA
Order 'capacitor 1000uf 100v elect tsha - ECO-S2AA102AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6698-ND.
CAPACITOR 1000UF 100V ELECT TSHA - ECO-S2AA102CA
Order 'capacitor 1000uf 100v elect tsha - ECO-S2AA102CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6699-ND.
CAPACITOR 1200UF 100V ELECT TSHA - ECO-S2AA122BA
Order 'capacitor 1200uf 100v elect tsha - ECO-S2AA122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6700-ND.
CAPACITOR 1200UF 100V ELECT TSHA - ECO-S2AA122DA
Order 'capacitor 1200uf 100v elect tsha - ECO-S2AA122DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6701-ND.
CAPACITOR 1800UF 100V ELECT TSHA - ECO-S2AA182CA
Order 'capacitor 1800uf 100v elect tsha - ECO-S2AA182CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6728-ND.
CAPACITOR 1800UF 100V ELECT TSHA - ECO-S2AA182EA
Order 'capacitor 1800uf 100v elect tsha - ECO-S2AA182EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6806-ND.
CAPACITOR 2700UF 100V ELECT TSHA - ECO-S2AA272DA
Order 'capacitor 2700uf 100v elect tsha - ECO-S2AA272DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6807-ND.
CAPACITOR 2700UF 100V ELECT TSHA - ECO-S2AA272EA
Order 'capacitor 2700uf 100v elect tsha - ECO-S2AA272EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6808-ND.
CAPACITOR 3300UF 100V ELECT TSHA - ECO-S2AA332DA
Order 'capacitor 3300uf 100v elect tsha - ECO-S2AA332DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6809-ND.
Options for 1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA152BA
Send this link via E-Mail
Help With This Screen
