1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA122DA
CAPACITOR 1200UF 100V ELECT TSHA - ECO-S2AA122DA - Capacitors
| Digi-Key Part Number | P6701-ND |
1 10 50 200 600 1000 2600 5000 |
4.13000 3.38400 2.36880 1.64970 1.53972 1.46900 1.42400 1.39600 |
Extended Price
4.13 33.84 118.44 329.94 923.83 1469.00 3702.40 6980.00 |
| Manufacturer Part Number | ECO-S2AA122DA | |||
| Description | CAPACITOR 1200UF 100V ELECT TSHA | |||
| Quantity Available | 542 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA122DA
| Technical/Catalog Information | ECO-S2AA122DA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | 152.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 0.984" H (30.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECO S2AA122DA ECOS2AA122DA P6701 ND P6701ND P6701 |
ECO-S2AA122DA Specification Sheet
CAPACITOR 1200UF 100V ELECT TSHA - ECO-S2AA122DA (P6701-ND) - Capacitors
Related parts 1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA122DA1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA122DA
Order 'capacitor 1200uf 100v elect tsha - ECO-S2AA122DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6701-ND.
1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA122BA
Order 'capacitor 1200uf 100v elect tsha - ECO-S2AA122BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6700-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA561AA
Order 'capacitor 560uf 100v elect tsha - ECO-S2AA561AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6694-ND.
560µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA561BA
Order 'capacitor 560uf 100v elect tsha - ECO-S2AA561BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6695-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA821AA
Order 'capacitor 820uf 100v elect tsha - ECO-S2AA821AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6696-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA821CA
Order 'capacitor 820uf 100v elect tsha - ECO-S2AA821CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6697-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA102AA
Order 'capacitor 1000uf 100v elect tsha - ECO-S2AA102AA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6698-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA102CA
Order 'capacitor 1000uf 100v elect tsha - ECO-S2AA102CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6699-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA152BA
Order 'capacitor 1500uf 100v elect tsha - ECO-S2AA152BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6702-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA152EA
Order 'capacitor 1500uf 100v elect tsha - ECO-S2AA152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6712-ND.
1800µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA182CA
Order 'capacitor 1800uf 100v elect tsha - ECO-S2AA182CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6728-ND.
1800µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA182EA
Order 'capacitor 1800uf 100v elect tsha - ECO-S2AA182EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6806-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA272DA
Order 'capacitor 2700uf 100v elect tsha - ECO-S2AA272DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6807-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA272EA
Order 'capacitor 2700uf 100v elect tsha - ECO-S2AA272EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6808-ND.
3300µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA332DA
Order 'capacitor 3300uf 100v elect tsha - ECO-S2AA332DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6809-ND.
Options for 1200µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECO-S2AA122DA
Send this link via E-Mail
Help With This Screen
