Keywords:





Battery Holder Battery Keystone Electronics 2464

HOLDER BATTERY 3CELL AA PC MNT - 2464 - Batteries

Digi-Key Part Number 2464K-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
1.68000
1.57800
1.51550
1.01050
.63720
.59170
.53935
Extended Price
1.68
15.78
151.55
505.25
637.20
1479.25
2696.75
Manufacturer Part Number2464
DescriptionHOLDER BATTERY 3CELL AA PC MNT
Quantity Available 2136
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 2464
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 2464
Technical/Catalog Information2464
VendorKeystone Electronics
CategoryBatteries
Number of Cells3
Battery Cell SizeAA
Termination StyleThrough Hole
Size / Dimension2.28" L x 1.90" W x 0.67" H (58mm x 48.3mm x 17mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2464
2464
2464K ND
2464KND
2464K

2464 Specification Sheet

Image of HOLDER BATTERY 3CELL AA PC MNT - 2464

HOLDER BATTERY 3CELL AA PC MNT - 2464 (2464K-ND) - Batteries

Related parts Battery Holder Battery Keystone Electronics 2464
Battery Holder Battery Keystone Electronics 2464
 Order 'holder battery 3cell aa pc mnt - 2464' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2464K-ND.
Battery Holder Battery Keystone Electronics 2460
 Order 'holder battery 1cell aa pc mnt - 2460' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2460K-ND.
Battery Holder Battery Keystone Electronics 2462
 Order 'holder battery 2cell aa pc mnt - 2462' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2462K-ND.
Battery Holder Battery Keystone Electronics 2477
 Order 'holder battery 4cell aa pc mnt - 2477' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2477K-ND.
Battery Holder Battery Keystone Electronics 2479
 Order 'holder battery 3cell aaa pc mnt - 2479' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2479K-ND.
Battery Holder Battery Keystone Electronics 147
 Order 'holder battery 3cell aa alum - 147' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 147K-ND.
Battery Holder Battery Keystone Electronics 171
 Order 'holder battery 3cell aa alum - 171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 171K-ND.
Battery Holder Battery Keystone Electronics 2171
 Order 'holder battery 3cell aa steel - 2171' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2171K-ND.
Battery Holder Battery Keystone Electronics 2191
 Order 'holder battery 3cell aa steel - 2191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2191K-ND.
Battery Holder Battery Keystone Electronics 2465
 Order 'holder battery 3cell aa 6"lead - 2465' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2465K-ND.
Battery Holder Battery Keystone Electronics 2466
 Order 'holder battery 1cell aaa pc mnt - 2466' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2466K-ND.
Battery Holder Battery Keystone Electronics 2468
 Order 'holder battery 2cell aaa pc mnt - 2468' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2468K-ND.
Battery Holder Battery Keystone Electronics 2481
 Order 'holder battery 4cell aaa pc mnt - 2481' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2481K-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 92
 Order 'clip battery aa pc mnt - 92' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 92K-ND.
Battery Accessory Battery Keystone Electronics Battery Clip(s) 2915
 Order 'clip battery aa pc mnt - 2915' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2915-ND.

Options for Battery Holder Battery Keystone Electronics 2464
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 3CELL AA PC MNT - 2464
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 3CELL AA ALUM - 171 Next: HOLDER BATTERY 3CELL AA STEEL - 2171
HOLDER BATTERY 3CELL AA PC MNT - 2464