IC 4X4 REGISTER FILE 3ST 16-SSOP - 74HCT670DB,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2898-5-ND |
1 25 100 250 500 1000 5000 |
1.11000 .92120 .73680 .55260 .51576 .48997 .46971 |
Extended Price
1.11 23.03 73.68 138.15 257.88 489.97 2348.55 |
| Manufacturer Part Number | 74HCT670DB,112 | |||
| Description | IC 4X4 REGISTER FILE 3ST 16-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT670DB,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Register, Bidirectional |
| Function | Universal |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 4 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 568; SOT338; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT670DB,112 74HCT670DB,112 568 2898 5 ND 56828985ND 568-2898-5 |
74HCT670DB,112 Specification Sheet
IC 4X4 REGISTER FILE 3ST 16-SSOP - 74HCT670DB,112 (568-2898-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 4X4 REGISTER FILE 3ST 16-SSOP - 74HCT670DB,112
Order 'ic 4x4 register file 3st 16-ssop - 74HCT670DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2898-5-ND.
IC 4X4 REGISTER FILE 3ST 16SSOP - 74HC670DB,112
Order 'ic 4x4 register file 3st 16ssop - 74HC670DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2726-5-ND.
IC 4X4 REGISTER FILE 3ST 16SSOP - 74HC670DB,118
Order 'ic 4x4 register file 3st 16ssop - 74HC670DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC670DB,118-ND.
IC 4X4 REGISTER FILE 3ST 16-DIP - 74HC670N,652
Order 'ic 4x4 register file 3st 16-dip - 74HC670N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC670N,652-ND.
IC 4X4 REGISTER FILE 3ST 16SSOP - 74HCT670DB,118
Order 'ic 4x4 register file 3st 16ssop - 74HCT670DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT670DB,118-ND.
IC 4X4 REGISTER FILE 3ST 16SOIC - 74HC670D,652
Order 'ic 4x4 register file 3st 16soic - 74HC670D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC670D,652-ND.
IC 4X4 REGISTER FILE 3ST 16SOIC - 74HC670D,653
Order 'ic 4x4 register file 3st 16soic - 74HC670D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC670D,653-ND.
IC 4X4 REGISTER FILE 3ST 16SOIC - 74HCT670D,652
Order 'ic 4x4 register file 3st 16soic - 74HCT670D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT670D,652-ND.
IC 4X4 REGISTER FILE 3ST 16SOIC - 74HCT670D,653
Order 'ic 4x4 register file 3st 16soic - 74HCT670D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT670D,653-ND.
IC 4X4 REGISTER FILE 3ST 16DIP - 74HCT670N,652
Order 'ic 4x4 register file 3st 16dip - 74HCT670N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT670N,652-ND.
IC 4X4 REGISTER FILE 3ST 16-DIP - CD74HCT670E
Order 'ic 4x4 register file 3st 16-dip - CD74HCT670E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT670E-ND.
IC 4X4 REGISTER FILE 3ST 16-DIP - CD74HCT670EE4
Order 'ic 4x4 register file 3st 16-dip - CD74HCT670EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT670EE4-ND.
IC 8-INPUT MUX 3ST 16-SSOP - 74HCT251DB,112
Order 'ic 8-input mux 3st 16-ssop - 74HCT251DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2810-5-ND.
IC 8-INPUT MUX 3ST 16-SSOP - 74LV251DB,112
Order 'ic 8-input mux 3st 16-ssop - 74LV251DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2944-5-ND.
IC 8ST SHIFT/STORE BUS 16-SSOP - 74LV4094DB,112
Order 'ic 8st shift/store bus 16-ssop - 74LV4094DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2977-5-ND.
Send this link via E-Mail
Help With This Screen
