NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 4.5 V ~ 5.5 V 74HCT390DB,112
IC DUAL DEC RIPPLE COUNT 16-SSOP - 74HCT390DB,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2834-5-ND |
1 25 100 250 500 1000 5000 |
.93000 .69480 .52110 .38444 .32424 .30803 .29529 |
Extended Price
0.93 17.37 52.11 96.11 162.12 308.03 1476.45 |
| Manufacturer Part Number | 74HCT390DB,112 | |||
| Description | IC DUAL DEC RIPPLE COUNT 16-SSOP | |||
| Quantity Available | 1733 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT390DB,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Counter, Decade |
| Trigger Type | Negative Edge |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Bits per Element | 4 |
| Number of Elements | 2 - Dual |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Reset | Asynchronous |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Count Rate | 55MHz |
| Timing | - |
| Drawing Number | 568; SOT338-1; DB, TS; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT390DB,112 74HCT390DB,112 568 2834 5 ND 56828345ND 568-2834-5 |
74HCT390DB,112 Specification Sheet
IC DUAL DEC RIPPLE COUNT 16-SSOP - 74HCT390DB,112 (568-2834-5-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 4.5 V ~ 5.5 V 74HCT390DB,112NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 4.5 V ~ 5.5 V 74HCT390DB,112
Order 'ic dual dec ripple count 16-ssop - 74HCT390DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2834-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tape & Reel (TR) 2 V ~ 6 V 74HC390DB,118
Order 'ic dual dec ripple count 16ssop - 74HC390DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC390DB,118-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V 74HC4520DB,112
Order 'ic dual 4bit sync binar 16-ssop - 74HC4520DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2705-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74HCT4520DB,112
Order 'ic dual 4bit sync binary 16-ssop - 74HCT4520DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2880-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tape & Reel (TR) 2 V ~ 6 V 74HC390D,653
Order 'ic dual dec ripple count 16soic - 74HC390D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC390D,653-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 2 V ~ 6 V 74HC390PW,112
Order 'ic dual dec ripple count 16tssop - 74HC390PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC390PW,112-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tape & Reel (TR) 2 V ~ 6 V 74HC390PW,118
Order 'ic dual dec ripple count 16tssop - 74HC390PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC390PW,118-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 2 V ~ 6 V 74HC390DB,112
Order 'ic dual decade ripp count 16ssop - 74HC390DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2673-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74HCT393DB,112
Order 'ic dual 4bit ripple count 14ssop - 74HCT393DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2836-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tape & Reel (TR) 4.5 V ~ 5.5 V 74HCT390DB,118
Order 'ic dual decade ripp count 16ssop - 74HCT390DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT390DB,118-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 4.5 V ~ 5.5 V 74HCT390N,652
Order 'ic dual decade ripp count 16-dip - 74HCT390N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT390N,652-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HC153DB,112
Order 'ic dual 4-in mux 16-ssop - 74HC153DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2613-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube - Single Supply 74HCT153DB,112
Order 'ic dual 4-input mux 16-ssop - 74HCT153DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2782-5-ND.
NXP Semiconductors Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 6mA, 6mA Single Supply 74LV153DB,112
Order 'ic dual 4-in mux 16-ssop - 74LV153DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2931-5-ND.
NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 2 V ~ 6 V 74HC390D,652
Order 'ic dual decade ripp count 16soic - 74HC390D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2672-5-ND.
Options for NXP Semiconductors Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 4.5 V ~ 5.5 V 74HCT390DB,112
Send this link via E-Mail
Help With This Screen
